RES 2.0M OHM METAL FILM 1W 5% - HVR6800002004JAC00
| Digi-Key Part Number | PPC1J2.0MCT-ND |
5 200 |
2.35600 .89900 |
Extended Price
11.78 179.80 |
| Manufacturer Part Number | HVR6800002004JAC00 | |||
| Description | RES 2.0M OHM METAL FILM 1W 5% | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HVR6800002004JAC00 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.00M |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 10000V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HVR6800002004JAC00 HVR6800002004JAC00 PPC1J2 0MCT ND PPC1J20MCTND PPC1J2.0MCT |
HVR6800002004JAC00 Specification Sheet
RES 2.0M OHM METAL FILM 1W 5% - HVR6800002004JAC00 (PPC1J2.0MCT-ND)
Related parts:RES 2.0M OHM METAL FILM 1W 5% - HVR6800002004JAC00
Order 'res 2.0m ohm metal film 1w 5% - HVR6800002004JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1J2.0MCT-ND.
RES 2.0M OHM METAL FILM 1W 5% - HVR6800002004JAC00
Order 'res 2.0m ohm metal film 1w 5% - HVR6800002004JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1J2.0MTB-ND.
RES 110K OHM METAL FILM 1W 5% - PR01000101103JR500
Order 'res 110k ohm metal film 1w 5% - PR01000101103JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW110K0J12AFX-ND.
RES 11K OHM METAL FILM 1W 5% - PR01000101102JR500
Order 'res 11k ohm metal film 1w 5% - PR01000101102JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW11K00J12AFX-ND.
RES 13K OHM METAL FILM 1W 5% - PR01000101302JR500
Order 'res 13k ohm metal film 1w 5% - PR01000101302JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW13K00J12AFX-ND.
RES 160K OHM METAL FILM 1W 5% - PR01000101603JR500
Order 'res 160k ohm metal film 1w 5% - PR01000101603JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW160K0J12AFX-ND.
RES 360K OHM METAL FILM 1W 5% - PR01000103603JR500
Order 'res 360k ohm metal film 1w 5% - PR01000103603JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW360K0J12AFX-ND.
RES 36K OHM METAL FILM 1W 5% - PR01000103602JR500
Order 'res 36k ohm metal film 1w 5% - PR01000103602JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW36K00J12AFX-ND.
RES 430K OHM METAL FILM 1W 5% - PR01000104303JR500
Order 'res 430k ohm metal film 1w 5% - PR01000104303JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW430K0J12AFX-ND.
RES 620K OHM METAL FILM 1W 5% - PR01000106203JR500
Order 'res 620k ohm metal film 1w 5% - PR01000106203JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW620K0J12AFX-ND.
RES 75K OHM METAL FILM 1W 5% - PR01000107502JR500
Order 'res 75k ohm metal film 1w 5% - PR01000107502JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW75K00J12AFX-ND.
RES 910K OHM METAL FILM 1W 5% - PR01000109103JR500
Order 'res 910k ohm metal film 1w 5% - PR01000109103JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW910K0J12AFX-ND.
RES 100K OHM METAL FILM 1W 5% - 5073NW100K0J12AFXBC
Order 'res 100k ohm metal film 1w 5% - 5073NW100K0J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC100KW-1CT-ND.
RES 100K OHM METAL FILM 1W 5% - 5073NW100K0J12AFXBC
Order 'res 100k ohm metal film 1w 5% - 5073NW100K0J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC100KW-1TR-ND.
RES 100 OHM METAL FILM 1W 5% - 5073NW100R0J12AFXBC
Order 'res 100 ohm metal film 1w 5% - 5073NW100R0J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC100W-1CT-ND.
Send this link via E-Mail
Help With This Screen