130K Ohm 1W Through Hole Resistors Vishay/BC Components HVR6800001303JAC00
RES 130K OHM METAL FILM 1W 5% - HVR6800001303JAC00 - Resistors
| Digi-Key Part Number | PPC1J130KTB-ND |
500 2500 5000 12500 25000 50000 100000 |
.44300 .37800 .34200 .30700 .26000 .23600 .21200 |
Extended Price
221.50 945.00 1710.00 3837.50 6500.00 11800.00 21200.00 |
| Manufacturer Part Number | HVR6800001303JAC00 | |||
| Description | RES 130K OHM METAL FILM 1W 5% | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HVR6800001303JAC00 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 130K |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Metal Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 66mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HVR6800001303JAC00 HVR6800001303JAC00 PPC1J130KTB ND PPC1J130KTBND PPC1J130KTB |
HVR6800001303JAC00 Specification Sheet
RES 130K OHM METAL FILM 1W 5% - HVR6800001303JAC00 (PPC1J130KTB-ND) - Resistors
Related parts 130K Ohm 1W Through Hole Resistors Vishay/BC Components HVR6800001303JAC00130K Ohm 1W Through Hole Resistors Vishay/BC Components (VA) HVR6800001303JAC00
Order 'res 130k ohm metal film 1w 5% - HVR6800001303JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1J130KCT-ND.
130K Ohm 1W Through Hole Resistors Vishay/BC Components HVR6800001303JAC00
Order 'res 130k ohm metal film 1w 5% - HVR6800001303JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1J130KTB-ND.
130K Ohm 1W Through Hole Resistors Vishay/BC Components (VA) PR01000101303JR500
Order 'res 130k ohm metal film 1w 5% - PR01000101303JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC130KW-1CT-ND.
130K Ohm 1W Through Hole Resistors Vishay/BC Components PR01000101303JR500
Order 'res 130k ohm metal film 1w 5% - PR01000101303JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC130KW-1TR-ND.
130K Ohm 1W Through Hole Resistors Vishay/BC Components (VA) PR01000101303JR500
Order 'res 130k ohm metal film 1w 5% - PR01000101303JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC130KW-1CT-ND.
130K Ohm 1W Through Hole Resistors Vishay/BC Components PR01000101303JR500
Order 'res 130k ohm metal film 1w 5% - PR01000101303JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC130KW-1TR-ND.
130K Ohm 1W Through Hole Resistors Vishay/BC Components VR68000001303JAC00
Order 'res 130k ohm metal film 1w 5% - VR68000001303JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number VR68000001303JAC00-ND.
13.0K Ohm 1W Through Hole Resistors Vishay/BC Components PR01000101302JR500
Order 'res 13k ohm metal film 1w 5% - PR01000101302JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW13K00J12AFX-ND.
13.0K Ohm 1W Through Hole Resistors Vishay/BC Components (VA) PR01000101302JR500
Order 'res 13k ohm metal film 1w 5% - PR01000101302JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC13KW-1CT-ND.
1.30K Ohm 1W Through Hole Resistors Vishay/BC Components (VA) PR01000101301JR500
Order 'res 1.3k ohm metal film 1w 5% - PR01000101301JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.3KW-1CT-ND.
1.30K Ohm 1W Through Hole Resistors Vishay/BC Components PR01000101301JR500
Order 'res 1.3k ohm metal film 1w 5% - PR01000101301JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.3KW-1TR-ND.
13.0K Ohm 1W Through Hole Resistors Vishay/BC Components PR01000101302JR500
Order 'res 13k ohm metal film 1w 5% - PR01000101302JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC13KW-1TR-ND.
1.30K Ohm 1W Through Hole Resistors Vishay/BC Components (VA) PR01000101301JR500
Order 'res 1.3k ohm metal film 1w 5% - PR01000101301JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.3KW-1CT-ND.
1.30K Ohm 1W Through Hole Resistors Vishay/BC Components PR01000101301JR500
Order 'res 1.3k ohm metal film 1w 5% - PR01000101301JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1.3KW-1TR-ND.
110K Ohm 1W Through Hole Resistors Vishay/BC Components PR01000101103JR500
Order 'res 110k ohm metal film 1w 5% - PR01000101103JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW110K0J12AFX-ND.
Options for 130K Ohm 1W Through Hole Resistors Vishay/BC Components HVR6800001303JAC00
Send this link via E-Mail
Help With This Screen
