Keywords:





RES 130K OHM METAL FILM 1W 5% - HVR6800001303JAC00 - Resistors

130K Ohm 1W Through Hole Resistors Vishay/BC Components (VA) HVR6800001303JAC00

Digi-Key Part Number PPC1J130KCT-ND
Price Break
5
200
Unit Price
2.31800
.88450
Extended Price
11.59
176.90
Manufacturer Part NumberHVR6800001303JAC00
DescriptionRES 130K OHM METAL FILM 1W 5%
Quantity Available 985
All prices are in USD

Purchase 130K Ohm 1W Through Hole Resistors Vishay/BC Components (VA) HVR6800001303JAC00
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 130K Ohm 1W Through Hole Resistors Vishay/BC Components (VA) HVR6800001303JAC00
Technical/Catalog InformationHVR6800001303JAC00
VendorVishay/BC Components (VA)
CategoryResistors
Resistance In Ohms130K
Power (Watts)1W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionMetal Film
Temperature Coefficient±250ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width66mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HVR6800001303JAC00
HVR6800001303JAC00
PPC1J130KCT ND
PPC1J130KCTND
PPC1J130KCT

HVR6800001303JAC00 Specification Sheet

Image of RES 130K OHM METAL FILM 1W 5% - HVR6800001303JAC00

RES 130K OHM METAL FILM 1W 5% - HVR6800001303JAC00 (PPC1J130KCT-ND) - Resistors

Related parts 130K Ohm 1W Through Hole Resistors Vishay/BC Components (VA) HVR6800001303JAC00
RES 130K OHM METAL FILM 1W 5% - HVR6800001303JAC00
 Order 'res 130k ohm metal film 1w 5% - HVR6800001303JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1J130KCT-ND.
RES 130K OHM METAL FILM 1W 5% - PR01000101303JR500
 Order 'res 130k ohm metal film 1w 5% - PR01000101303JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC130KW-1CT-ND.
RES 130K OHM METAL FILM 1W 5% - PR01000101303JR500
 Order 'res 130k ohm metal film 1w 5% - PR01000101303JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC130KW-1CT-ND.
RES 130K OHM METAL FILM 1W 5% - HVR6800001303JAC00
 Order 'res 130k ohm metal film 1w 5% - HVR6800001303JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1J130KTB-ND.
RES 13K OHM METAL FILM 1W 5% - PR01000101302JR500
 Order 'res 13k ohm metal film 1w 5% - PR01000101302JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC13KW-1CT-ND.
RES 1.3K OHM METAL FILM 1W 5% - PR01000101301JR500
 Order 'res 1.3k ohm metal film 1w 5% - PR01000101301JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.3KW-1CT-ND.
RES 1.3K OHM METAL FILM 1W 5% - PR01000101301JR500
 Order 'res 1.3k ohm metal film 1w 5% - PR01000101301JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.3KW-1CT-ND.
RES 100K OHM METAL FILM 1W 5% - PR01000101003JR500
 Order 'res 100k ohm metal film 1w 5% - PR01000101003JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC100KW-1CT-ND.
RES 100 OHM METAL FILM 1W 5% - PR01000101000JR500
 Order 'res 100 ohm metal film 1w 5% - PR01000101000JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC100W-1CT-ND.
RES 10K OHM METAL FILM 1W 5% - PR01000101002JR500
 Order 'res 10k ohm metal film 1w 5% - PR01000101002JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10KW-1CT-ND.
RES 1.0K OHM METAL FILM 1W 5% - PR01000101001JR500
 Order 'res 1.0k ohm metal film 1w 5% - PR01000101001JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.0KW-1CT-ND.
RES 1.0M OHM METAL FILM 1W 5% - PR01000101004JR500
 Order 'res 1.0m ohm metal film 1w 5% - PR01000101004JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.0MW-1CT-ND.
RES 1.0 OHM METAL FILM 1W 5% - PR01000101008JR500
 Order 'res 1.0 ohm metal film 1w 5% - PR01000101008JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.0W-1CT-ND.
RES 10 OHM METAL FILM 1W 5% - PR01000101009JR500
 Order 'res 10 ohm metal film 1w 5% - PR01000101009JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC10W-1CT-ND.
RES 110K OHM METAL FILM 1W 5% - PR01000101103JR500
 Order 'res 110k ohm metal film 1w 5% - PR01000101103JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC110KW-1CT-ND.

Options for 130K Ohm 1W Through Hole Resistors Vishay/BC Components (VA) HVR6800001303JAC00
Send this link via E-Mail
Help With This Screen

RES 130K OHM METAL FILM 1W 5% - HVR6800001303JAC00
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 130K OHM METAL FILM .6W 1% - MBB02070C1303FRP00 Next: RES 130K OHM METAL FILM 1W 5% - HVR6800001303JAC00
RES 130K OHM METAL FILM 1W 5% - HVR6800001303JAC00