RES 120K OHM METAL FILM 1W 5% - HVR6800001203JAC00
| Digi-Key Part Number | PPC1J120KCT-ND |
5 200 |
2.31800 .88450 |
Extended Price
11.59 176.90 |
| Manufacturer Part Number | HVR6800001203JAC00 | |||
| Description | RES 120K OHM METAL FILM 1W 5% | |||
| Quantity Available | 450 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HVR6800001203JAC00 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 120K |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 10000V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HVR6800001203JAC00 HVR6800001203JAC00 PPC1J120KCT ND PPC1J120KCTND PPC1J120KCT |
HVR6800001203JAC00 Specification Sheet
RES 120K OHM METAL FILM 1W 5% - HVR6800001203JAC00 (PPC1J120KCT-ND)
Related parts:RES 120K OHM METAL FILM 1W 5% - HVR6800001203JAC00
Order 'res 120k ohm metal film 1w 5% - HVR6800001203JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1J120KCT-ND.
RES 120K OHM METAL FILM 1W 5% - HVR6800001203JAC00
Order 'res 120k ohm metal film 1w 5% - HVR6800001203JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1J120KTB-ND.
RES 120K OHM METAL FILM 1W 5% - 5073NW120K0J12AFXBC
Order 'res 120k ohm metal film 1w 5% - 5073NW120K0J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC120KW-1CT-ND.
RES 120K OHM METAL FILM 1W 5% - 5073NW120K0J12AFXBC
Order 'res 120k ohm metal film 1w 5% - 5073NW120K0J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC120KW-1TR-ND.
RES 120K OHM METAL FILM 1W 5% - PR01000101203JR500
Order 'res 120k ohm metal film 1w 5% - PR01000101203JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC120KW-1CT-ND.
RES 120K OHM METAL FILM 1W 5% - PR01000101203JR500
Order 'res 120k ohm metal film 1w 5% - PR01000101203JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC120KW-1TR-ND.
RES 110K OHM METAL FILM 1W 5% - PR01000101103JR500
Order 'res 110k ohm metal film 1w 5% - PR01000101103JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW110K0J12AFX-ND.
RES 11K OHM METAL FILM 1W 5% - PR01000101102JR500
Order 'res 11k ohm metal film 1w 5% - PR01000101102JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW11K00J12AFX-ND.
RES 13K OHM METAL FILM 1W 5% - PR01000101302JR500
Order 'res 13k ohm metal film 1w 5% - PR01000101302JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW13K00J12AFX-ND.
RES 160K OHM METAL FILM 1W 5% - PR01000101603JR500
Order 'res 160k ohm metal film 1w 5% - PR01000101603JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW160K0J12AFX-ND.
RES 360K OHM METAL FILM 1W 5% - PR01000103603JR500
Order 'res 360k ohm metal film 1w 5% - PR01000103603JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW360K0J12AFX-ND.
RES 36K OHM METAL FILM 1W 5% - PR01000103602JR500
Order 'res 36k ohm metal film 1w 5% - PR01000103602JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW36K00J12AFX-ND.
RES 430K OHM METAL FILM 1W 5% - PR01000104303JR500
Order 'res 430k ohm metal film 1w 5% - PR01000104303JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW430K0J12AFX-ND.
RES 620K OHM METAL FILM 1W 5% - PR01000106203JR500
Order 'res 620k ohm metal film 1w 5% - PR01000106203JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW620K0J12AFX-ND.
RES 75K OHM METAL FILM 1W 5% - PR01000107502JR500
Order 'res 75k ohm metal film 1w 5% - PR01000107502JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW75K00J12AFX-ND.
Send this link via E-Mail
Help With This Screen