RES 1.80M OHM MET FILM .40W 1% - SFR2500001804FR500 - Resistors
| Digi-Key Part Number | PPC1.80MYCT-ND |
5 200 1000 |
.19000 .07250 .03750 |
Extended Price
0.95 14.50 37.50 |
| Manufacturer Part Number | SFR2500001804FR500 | |||
| Description | RES 1.80M OHM MET FILM .40W 1% | |||
| Quantity Available | 550 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SFR2500001804FR500 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.80M |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SFR2500001804FR500 SFR2500001804FR500 PPC1 80MYCT ND PPC180MYCTND PPC1.80MYCT |
SFR2500001804FR500 Specification Sheet
RES 1.80M OHM MET FILM .40W 1% - SFR2500001804FR500 (PPC1.80MYCT-ND) - Resistors
Related parts Resistors:RES 18.2K OHM MET FILM .40W 1% - SFR2500001822FR500
Order 'res 18.2k ohm met film .40w 1% - SFR2500001822FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC18.2KYCT-ND.
RES 18.2K OHM MET FILM .40W 1% - SFR2500001822FR500
Order 'res 18.2k ohm met film .40w 1% - SFR2500001822FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC18.2KYTR-ND.
RES 1.82M OHM MET FILM .40W 1% - SFR2500001824FR500
Order 'res 1.82m ohm met film .40w 1% - SFR2500001824FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.82MYCT-ND.
RES 1.82M OHM MET FILM .40W 1% - SFR2500001824FR500
Order 'res 1.82m ohm met film .40w 1% - SFR2500001824FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1.82MYTR-ND.
RES 18.7K OHM MET FILM .40W 1% - SFR2500001872FR500
Order 'res 18.7k ohm met film .40w 1% - SFR2500001872FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC18.7KYCT-ND.
RES 18.7K OHM MET FILM .40W 1% - SFR2500001872FR500
Order 'res 18.7k ohm met film .40w 1% - SFR2500001872FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC18.7KYTR-ND.
RES 19.6K OHM MET FILM .40W 1% - SFR2500001962FR500
Order 'res 19.6k ohm met film .40w 1% - SFR2500001962FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC19.6KYCT-ND.
RES 19.6K OHM MET FILM .40W 1% - SFR2500001962FR500
Order 'res 19.6k ohm met film .40w 1% - SFR2500001962FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC19.6KYTR-ND.
RES 1.96M OHM MET FILM .40W 1% - SFR2500001964FR500
Order 'res 1.96m ohm met film .40w 1% - SFR2500001964FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.96MYCT-ND.
RES 1.96M OHM MET FILM .40W 1% - SFR2500001964FR500
Order 'res 1.96m ohm met film .40w 1% - SFR2500001964FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1.96MYTR-ND.
RES 20.0K OHM MET FILM .40W 1% - SFR2500002002FR500
Order 'res 20.0k ohm met film .40w 1% - SFR2500002002FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC20.0KYCT-ND.
RES 20.0K OHM MET FILM .40W 1% - SFR2500002002FR500
Order 'res 20.0k ohm met film .40w 1% - SFR2500002002FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC20.0KYTR-ND.
RES 20.5K OHM MET FILM .40W 1% - SFR2500002052FR500
Order 'res 20.5k ohm met film .40w 1% - SFR2500002052FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC20.5KYCT-ND.
RES 20.5K OHM MET FILM .40W 1% - SFR2500002052FR500
Order 'res 20.5k ohm met film .40w 1% - SFR2500002052FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC20.5KYTR-ND.
RES 21.5K OHM MET FILM .40W 1% - SFR2500002152FR500
Order 'res 21.5k ohm met film .40w 1% - SFR2500002152FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC21.5KYCT-ND.
Send this link via E-Mail
Help With This Screen