RES 17.8K OHM METAL FILM .50W 1% - SFR16S0001782FR500 - Resistors
| Digi-Key Part Number | PPC17.8KXTR-ND |
5000 10000 25000 50000 100000 250000 500000 1000000 |
.02813 .02400 .02175 .01950 .01650 .01500 .01350 .01200 |
Extended Price
140.65 240.00 543.75 975.00 1650.00 3750.00 6750.00 12000.00 |
| Manufacturer Part Number | SFR16S0001782FR500 | |||
| Description | RES 17.8K OHM METAL FILM .50W 1% | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SFR16S0001782FR500 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 17.8K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 52mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SFR16S0001782FR500 SFR16S0001782FR500 PPC17 8KXTR ND PPC178KXTRND PPC17.8KXTR |
SFR16S0001782FR500 Specification Sheet
RES 17.8K OHM METAL FILM .50W 1% - SFR16S0001782FR500 (PPC17.8KXTR-ND) - Resistors
Related parts Resistors :RES 17.8K OHM METAL FILM .50W 1% - SFR16S0001782FR500
Order 'res 17.8k ohm metal film .50w 1% - SFR16S0001782FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC17.8KXCT-ND.
RES 17.8K OHM METAL FILM .50W 1% - SFR16S0001782FR500
Order 'res 17.8k ohm metal film .50w 1% - SFR16S0001782FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC17.8KXTR-ND.
RES 178K OHM METAL FILM .50W 1% - SFR16S0001783FR500
Order 'res 178k ohm metal film .50w 1% - SFR16S0001783FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED178K0F12AF5-ND.
RES 1.78K OHM METAL FILM .50W 1% - SFR16S0001781FR500
Order 'res 1.78k ohm metal film .50w 1% - SFR16S0001781FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED1K780F12AF5-ND.
RES 178K OHM METAL FILM .50W 1% - HVR3700001783FR500
Order 'res 178k ohm metal film .50w 1% - HVR3700001783FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHF178KCT-ND.
RES 178K OHM METAL FILM .50W 1% - HVR3700001783FR500
Order 'res 178k ohm metal film .50w 1% - HVR3700001783FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPCHF178KTR-ND.
RES 178K OHM METAL FILM .40W 1% - SFR2500001783FR500
Order 'res 178k ohm metal film .40w 1% - SFR2500001783FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED178K0F12AF5-ND.
RES 178K OHM METAL FILM .60W 1% - MRS25000C1783FRP00
Order 'res 178k ohm metal film .60w 1% - MRS25000C1783FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC178K0F12AF5-ND.
RES 17.8K OHM METAL FILM .60W 1% - MRS25000C1782FRP00
Order 'res 17.8k ohm metal film .60w 1% - MRS25000C1782FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC17K80F12AF5-ND.
RES 1.78K OHM METAL FILM .60W 1% - MRS25000C1781FRP00
Order 'res 1.78k ohm metal film .60w 1% - MRS25000C1781FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC1K780F12AF5-ND.
RES 17.8K OHM METAL FILM .40W 1% - MBA02040C1782FRP00
Order 'res 17.8k ohm metal film .40w 1% - MBA02040C1782FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC17.8KXCT-ND.
RES 178K OHM METAL FILM .40W 1% - MBA02040C1783FRP00
Order 'res 178k ohm metal film .40w 1% - MBA02040C1783FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC178KXCT-ND.
RES 1.78K OHM METAL FILM .40W 1% - SFR2500001781FR500
Order 'res 1.78k ohm metal film .40w 1% - SFR2500001781FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.78KYCT-ND.
RES 178K OHM METAL FILM .40W 1% - SFR2500001783FR500
Order 'res 178k ohm metal film .40w 1% - SFR2500001783FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC178KYCT-ND.
RES 178K OHM METAL FILM .6W 1% - MBB02070C1783FRP00
Order 'res 178k ohm metal film .6w 1% - MBB02070C1783FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC178KZCT-ND.
Send this link via E-Mail
Help With This Screen
