RES 15 OHM 3W 5% MF FUSIBLE - NFR0300001509JAC00
| Digi-Key Part Number | PPC15ETB-ND |
500 1000 5000 10000 25000 50000 100000 250000 500000 |
.26752 .24829 .22154 .20064 .17138 .15299 .13794 .12540 .11286 |
Extended Price
133.76 248.29 1107.70 2006.40 4284.50 7649.50 13794.00 31350.00 56430.00 |
| Manufacturer Part Number | NFR0300001509JAC00 | |||
| Description | RES 15 OHM 3W 5% MF FUSIBLE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NFR0300001509JAC00 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 15.0 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Box (TB) |
| Composition | Metal Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NFR0300001509JAC00 NFR0300001509JAC00 PPC15ETB ND PPC15ETBND PPC15ETB |
NFR0300001509JAC00 Specification Sheet
RES 15 OHM 3W 5% MF FUSIBLE - NFR0300001509JAC00 (PPC15ETB-ND)
Related parts:RES 15 OHM 3W 5% MF FUSIBLE - NFR0300001509JAC00
Order 'res 15 ohm 3w 5% mf fusible - NFR0300001509JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC15ECT-ND.
RES 15 OHM 3W 5% MF FUSIBLE - NFR0300001509JAC00
Order 'res 15 ohm 3w 5% mf fusible - NFR0300001509JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC15ETB-ND.
RES 1.5 OHM 3W 5% MF FUSIBLE - NFR0300001508JAC00
Order 'res 1.5 ohm 3w 5% mf fusible - NFR0300001508JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.5ECT-ND.
RES 1.5 OHM 3W 5% MF FUSIBLE - NFR0300001508JAC00
Order 'res 1.5 ohm 3w 5% mf fusible - NFR0300001508JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1.5ETB-ND.
RES 100 OHM 3W 5% MF FUSIBLE - NFR0300001000JAC00
Order 'res 100 ohm 3w 5% mf fusible - NFR0300001000JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC100ECT-ND.
RES 100 OHM 3W 5% MF FUSIBLE - NFR0300001000JAC00
Order 'res 100 ohm 3w 5% mf fusible - NFR0300001000JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC100ETB-ND.
RES 1.0 OHM 3W 5% MF FUSIBLE - NFR0300001008JAC00
Order 'res 1.0 ohm 3w 5% mf fusible - NFR0300001008JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.0ECT-ND.
RES 10 OHM 3W 5% MF FUSIBLE - NFR0300001009JAC00
Order 'res 10 ohm 3w 5% mf fusible - NFR0300001009JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC10ECT-ND.
RES 10 OHM 3W 5% MF FUSIBLE - NFR0300001009JAC00
Order 'res 10 ohm 3w 5% mf fusible - NFR0300001009JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC10ETB-ND.
RES 1.0 OHM 3W 5% MF FUSIBLE - NFR0300001008JAC00
Order 'res 1.0 ohm 3w 5% mf fusible - NFR0300001008JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1.0ETB-ND.
RES 1.0K OHM 3W 5% MF FUSIBLE - NFR0300001001JAC00
Order 'res 1.0k ohm 3w 5% mf fusible - NFR0300001001JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.0KECT-ND.
RES 1.0K OHM 3W 5% MF FUSIBLE - NFR0300001001JAC00
Order 'res 1.0k ohm 3w 5% mf fusible - NFR0300001001JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1.0KETB-ND.
RES 150 OHM 3W 5% MF FUSIBLE - NFR0300001500JAC00
Order 'res 150 ohm 3w 5% mf fusible - NFR0300001500JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC150ECT-ND.
RES 150 OHM 3W 5% MF FUSIBLE - NFR0300001500JAC00
Order 'res 150 ohm 3w 5% mf fusible - NFR0300001500JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC150ETB-ND.
RES 15 OHM .33W 5% MF FUSIBLE - NFR2500001509JR500
Order 'res 15 ohm .33w 5% mf fusible - NFR2500001509JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC15ACT-ND.
Send this link via E-Mail
Help With This Screen