RES 1.5 OHM 2W 5% MF FUSIBLE - NFR0200001508JR500 - Resistors
| Digi-Key Part Number | PPC1.5DTR-ND |
5000 10000 25000 50000 100000 250000 500000 1000000 |
.15375 .13120 .11890 .10660 .09020 .08200 .07380 .06560 |
Extended Price
768.75 1312.00 2972.50 5330.00 9020.00 20500.00 36900.00 65600.00 |
| Manufacturer Part Number | NFR0200001508JR500 | |||
| Description | RES 1.5 OHM 2W 5% MF FUSIBLE | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NFR0200001508JR500 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 1.50 |
| Power (Watts) | 2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NFR0200001508JR500 NFR0200001508JR500 PPC1 5DTR ND PPC15DTRND PPC1.5DTR |
NFR0200001508JR500 Specification Sheet
RES 1.5 OHM 2W 5% MF FUSIBLE - NFR0200001508JR500 (PPC1.5DTR-ND) - Resistors
Related parts Resistors:RES POWER 1.00 OHM 2W 5% SMT - RW2R0DA1R00J
Order 'res power 1.00 ohm 2w 5% smt - RW2R0DA1R00J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2R0DA1R00JBK-ND.
RES POWER 1.00 OHM 2W 5% SMT - RW2R0DA1R00JE
Order 'res power 1.00 ohm 2w 5% smt - RW2R0DA1R00JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2R0DA1R00JE-ND.
RES POWER 1.00 OHM 2W 5% SMT - RW2R0DA1R00JET
Order 'res power 1.00 ohm 2w 5% smt - RW2R0DA1R00JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2R0DA1R00JETR-ND.
RES POWER 1.00 OHM 2W 5% SMT - RW2R0DA1R00JT
Order 'res power 1.00 ohm 2w 5% smt - RW2R0DA1R00JT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2R0DA1R00JTR-ND.
RES POWER .005 OHM 2W 5% SMT - RW2R0DAR005J
Order 'res power .005 ohm 2w 5% smt - RW2R0DAR005J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2R0DAR005JBK-ND.
RES POWER .005 OHM 2W 5% SMT - RW2R0DAR005JE
Order 'res power .005 ohm 2w 5% smt - RW2R0DAR005JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2R0DAR005JE-ND.
RES POWER .005 OHM 2W 5% SMT - RW2R0DAR005JET
Order 'res power .005 ohm 2w 5% smt - RW2R0DAR005JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2R0DAR005JET-ND.
RES POWER .005 OHM 2W 5% SMT - RW2R0DAR005JT
Order 'res power .005 ohm 2w 5% smt - RW2R0DAR005JT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2R0DAR005JTR-ND.
RES POWER .010 OHM 2W 5% SMT - RW2R0DAR010J
Order 'res power .010 ohm 2w 5% smt - RW2R0DAR010J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2R0DAR010JBK-ND.
RES POWER .010 OHM 2W 5% SMT - RW2R0DAR010JE
Order 'res power .010 ohm 2w 5% smt - RW2R0DAR010JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2R0DAR010JE-ND.
RES POWER .010 OHM 2W 5% SMT - RW2R0DAR010JET
Order 'res power .010 ohm 2w 5% smt - RW2R0DAR010JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2R0DAR010JETR-ND.
RES POWER .010 OHM 2W 5% SMT - RW2R0DAR010JT
Order 'res power .010 ohm 2w 5% smt - RW2R0DAR010JT' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2R0DAR010JTR-ND.
RES POWER .015 OHM 2W 5% SMT - RW2R0DAR015J
Order 'res power .015 ohm 2w 5% smt - RW2R0DAR015J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2R0DAR015JBK-ND.
RES POWER .015 OHM 2W 5% SMT - RW2R0DAR015JE
Order 'res power .015 ohm 2w 5% smt - RW2R0DAR015JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2R0DAR015JE-ND.
RES POWER .015 OHM 2W 5% SMT - RW2R0DAR015JET
Order 'res power .015 ohm 2w 5% smt - RW2R0DAR015JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RW2R0DAR015JETR-ND.
Send this link via E-Mail
Help With This Screen