RES 15 OHM .33W 5% MF FUSIBLE - NFR2500001509JR500
| Digi-Key Part Number | PPC15ATR-ND |
5000 10000 25000 50000 100000 250000 500000 1000000 |
.06713 .05728 .05191 .04654 .03938 .03580 .03222 .02864 |
Extended Price
335.65 572.80 1297.75 2327.00 3938.00 8950.00 16110.00 28640.00 |
| Manufacturer Part Number | NFR2500001509JR500 | |||
| Description | RES 15 OHM .33W 5% MF FUSIBLE | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | NFR2500001509JR500 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 15.0 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NFR2500001509JR500 NFR2500001509JR500 PPC15ATR ND PPC15ATRND PPC15ATR |
NFR2500001509JR500 Specification Sheet
RES 15 OHM .33W 5% MF FUSIBLE - NFR2500001509JR500 (PPC15ATR-ND)
Related parts:RES 15 OHM .33W 5% MF FUSIBLE - NFR2500001509JR500
Order 'res 15 ohm .33w 5% mf fusible - NFR2500001509JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC15ACT-ND.
RES 15 OHM .33W 5% MF FUSIBLE - NFR2500001509JR500
Order 'res 15 ohm .33w 5% mf fusible - NFR2500001509JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC15ATR-ND.
RES 1.5 OHM .33W 5% MF FUSIBLE - NFR2500001508JR500
Order 'res 1.5 ohm .33w 5% mf fusible - NFR2500001508JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.5ACT-ND.
RES 1.5 OHM .33W 5% MF FUSIBLE - NFR2500001508JR500
Order 'res 1.5 ohm .33w 5% mf fusible - NFR2500001508JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1.5ATR-ND.
RES 1.2K OHM .33W 5% MF FUSIBLE - NFR2500001201JA100
Order 'res 1.2k ohm .33w 5% mf fusible - NFR2500001201JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2322 205 13122-ND.
RES 180 OHM .33W 5% MF FUSIBLE - NFR2500001800JA100
Order 'res 180 ohm .33w 5% mf fusible - NFR2500001800JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2322 205 13181-ND.
RES 100 OHM .33W 5% MF FUSIBLE - NFR2500001000JR500
Order 'res 100 ohm .33w 5% mf fusible - NFR2500001000JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC100ACT-ND.
RES 100 OHM .33W 5% MF FUSIBLE - NFR2500001000JR500
Order 'res 100 ohm .33w 5% mf fusible - NFR2500001000JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC100ATR-ND.
RES 10 OHM .33W 5% MF FUSIBLE - NFR2500001009JR500
Order 'res 10 ohm .33w 5% mf fusible - NFR2500001009JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC10ACT-ND.
RES 1.0 OHM .33W 5% MF FUSIBLE - NFR2500001008JR500
Order 'res 1.0 ohm .33w 5% mf fusible - NFR2500001008JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.0ACT-ND.
RES 10 OHM .33W 5% MF FUSIBLE - NFR2500001009JR500
Order 'res 10 ohm .33w 5% mf fusible - NFR2500001009JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC10ATR-ND.
RES 1.0 OHM .33W 5% MF FUSIBLE - NFR2500001008JR500
Order 'res 1.0 ohm .33w 5% mf fusible - NFR2500001008JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1.0ATR-ND.
RES 10K OHM .33W 5% MF FUSIBLE - NFR2500001002JR500
Order 'res 10k ohm .33w 5% mf fusible - NFR2500001002JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC10KACT-ND.
RES 1.0K OHM .33W 5% MF FUSIBLE - NFR2500001001JR500
Order 'res 1.0k ohm .33w 5% mf fusible - NFR2500001001JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.0KACT-ND.
RES 1.0K OHM .33W 5% MF FUSIBLE - NFR2500001001JR500
Order 'res 1.0k ohm .33w 5% mf fusible - NFR2500001001JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1.0KATR-ND.
Send this link via E-Mail
Help With This Screen