RES 150 OHM .33W 5% MF FUSIBLE - NFR2500001500JR500
| Digi-Key Part Number | PPC150ACT-ND |
5 200 1000 |
.41600 .15880 .08213 |
Extended Price
2.08 31.76 82.13 |
| Manufacturer Part Number | NFR2500001500JR500 | |||
| Description | RES 150 OHM .33W 5% MF FUSIBLE | |||
| Quantity Available | 2935 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | NFR2500001500JR500 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 150 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NFR2500001500JR500 NFR2500001500JR500 PPC150ACT ND PPC150ACTND PPC150ACT |
NFR2500001500JR500 Specification Sheet
RES 150 OHM .33W 5% MF FUSIBLE - NFR2500001500JR500 (PPC150ACT-ND)
Related parts:RES 150 OHM .33W 5% MF FUSIBLE - NFR2500001500JR500
Order 'res 150 ohm .33w 5% mf fusible - NFR2500001500JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC150ACT-ND.
RES 150 OHM .33W 5% MF FUSIBLE - NFR2500001500JR500
Order 'res 150 ohm .33w 5% mf fusible - NFR2500001500JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC150ATR-ND.
RES 1.2K OHM .33W 5% MF FUSIBLE - NFR2500001201JA100
Order 'res 1.2k ohm .33w 5% mf fusible - NFR2500001201JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2322 205 13122-ND.
RES 180 OHM .33W 5% MF FUSIBLE - NFR2500001800JA100
Order 'res 180 ohm .33w 5% mf fusible - NFR2500001800JA100' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2322 205 13181-ND.
RES 100 OHM .33W 5% MF FUSIBLE - NFR2500001000JR500
Order 'res 100 ohm .33w 5% mf fusible - NFR2500001000JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC100ACT-ND.
RES 100 OHM .33W 5% MF FUSIBLE - NFR2500001000JR500
Order 'res 100 ohm .33w 5% mf fusible - NFR2500001000JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC100ATR-ND.
RES 10 OHM .33W 5% MF FUSIBLE - NFR2500001009JR500
Order 'res 10 ohm .33w 5% mf fusible - NFR2500001009JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC10ACT-ND.
RES 1.0 OHM .33W 5% MF FUSIBLE - NFR2500001008JR500
Order 'res 1.0 ohm .33w 5% mf fusible - NFR2500001008JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.0ACT-ND.
RES 10 OHM .33W 5% MF FUSIBLE - NFR2500001009JR500
Order 'res 10 ohm .33w 5% mf fusible - NFR2500001009JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC10ATR-ND.
RES 1.0 OHM .33W 5% MF FUSIBLE - NFR2500001008JR500
Order 'res 1.0 ohm .33w 5% mf fusible - NFR2500001008JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1.0ATR-ND.
RES 10K OHM .33W 5% MF FUSIBLE - NFR2500001002JR500
Order 'res 10k ohm .33w 5% mf fusible - NFR2500001002JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC10KACT-ND.
RES 1.0K OHM .33W 5% MF FUSIBLE - NFR2500001001JR500
Order 'res 1.0k ohm .33w 5% mf fusible - NFR2500001001JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.0KACT-ND.
RES 1.0K OHM .33W 5% MF FUSIBLE - NFR2500001001JR500
Order 'res 1.0k ohm .33w 5% mf fusible - NFR2500001001JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1.0KATR-ND.
RES 10K OHM .33W 5% MF FUSIBLE - NFR2500001002JR500
Order 'res 10k ohm .33w 5% mf fusible - NFR2500001002JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC10KATR-ND.
RES 150 OHM .50W 5% MF FUSIBLE - NFR25H0001500JR500
Order 'res 150 ohm .50w 5% mf fusible - NFR25H0001500JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC150BCT-ND.
Send this link via E-Mail
Help With This Screen