ENCL WTRTH POLY CLR LID 4.8X4.8" - R205-120-000
| Digi-Key Part Number | R205-120-000-ND |
1 |
29.72000 |
Extended Price
29.72 |
| Manufacturer Part Number | R205-120-000 | |||
| Description | ENCL WTRTH POLY CLR LID 4.8X4.8" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R205-120-000 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Cover Included |
| Features | Watertight |
| Material | Plastic - Polycarbonate |
| Ratings | - |
| Series | R205 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 4.8" L x 4.8" W x 2.4" H (121.92mm x 121.92mm x 60.96mm) |
| Thickness | - |
| Weight | - |
| Container Type | Enclosure |
| Material Flammability Rating | - |
| Other Names |
R205 120 000 R205120000 |
ENCL WTRTH POLY CLR LID 4.8X4.8" - R205-120-000 (R205-120-000-ND)
Related parts :ENCL WTRTH POLY CLR LID 4.8X4.8" - R205-120-000
Order 'encl wtrth poly clr lid 4.8x4.8" - R205-120-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R205-120-000-ND.
ENCL WTRTH POLY CLR LID 3.2X3.2" - R205-080-000
Order 'encl wtrth poly clr lid 3.2x3.2" - R205-080-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R205-080-000-ND.
ENCL WTRTH POLY CLR LID 3.2X4.8" - R205-082-000
Order 'encl wtrth poly clr lid 3.2x4.8" - R205-082-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R205-082-000-ND.
ENCL WTRTH POLY CLR LID 3.2X6.4" - R205-084-000
Order 'encl wtrth poly clr lid 3.2x6.4" - R205-084-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R205-084-000-ND.
ENCL WTRTH POLY CLR LID 3.2X9.6" - R205-086-000
Order 'encl wtrth poly clr lid 3.2x9.6" - R205-086-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R205-086-000-ND.
ENCL WTRTH POLY CLR LID 4.8X9.6" - R205-124-000
Order 'encl wtrth poly clr lid 4.8x9.6" - R205-124-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R205-124-000-ND.
ENCL WTRTH POLY CLR LID 6.4X6.4" - R205-160-000
Order 'encl wtrth poly clr lid 6.4x6.4" - R205-160-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R205-160-000-ND.
ENCL WTRTH POLY CLR LID 6.4X9.6" - R205-162-000
Order 'encl wtrth poly clr lid 6.4x9.6" - R205-162-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R205-162-000-ND.
ENCL WTRTH POLY CLR LID 4.8X4.8" - R206-120-000
Order 'encl wtrth poly clr lid 4.8x4.8" - R206-120-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R206-120-000-ND.
ENCL WTRTH POLY CLR LID 3.2X3.2" - R206-080-000
Order 'encl wtrth poly clr lid 3.2x3.2" - R206-080-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R206-080-000-ND.
ENCL WTRTH POLY CLR LID 3.2X4.8" - R206-082-000
Order 'encl wtrth poly clr lid 3.2x4.8" - R206-082-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R206-082-000-ND.
ENCL WTRTH POLY CLR LID 3.2X6.4" - R206-084-000
Order 'encl wtrth poly clr lid 3.2x6.4" - R206-084-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R206-084-000-ND.
ENCL WTRTH POLY CLR LID 3.2X9.6" - R206-086-000
Order 'encl wtrth poly clr lid 3.2x9.6" - R206-086-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R206-086-000-ND.
ENCL WTRTH POLY CLR LID 4.8X9.6" - R206-124-000
Order 'encl wtrth poly clr lid 4.8x9.6" - R206-124-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R206-124-000-ND.
ENCL WTRTH POLY CLR LID 6.4X6.4" - R206-160-000
Order 'encl wtrth poly clr lid 6.4x6.4" - R206-160-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R206-160-000-ND.
Send this link via E-Mail
Help With This Screen