13.3K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) SFR2500001332FR500
RES 13.3K OHM MET FILM .40W 1% - SFR2500001332FR500 - Resistors
| Digi-Key Part Number | PPC13.3KYCT-ND |
5 200 1000 |
.19000 .07250 .03750 |
Extended Price
0.95 14.50 37.50 |
| Manufacturer Part Number | SFR2500001332FR500 | |||
| Description | RES 13.3K OHM MET FILM .40W 1% | |||
| Quantity Available | 14960 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 13.3K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) SFR2500001332FR500
| Technical/Catalog Information | SFR2500001332FR500 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 13.3K |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 52mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SFR2500001332FR500 SFR2500001332FR500 PPC13 3KYCT ND PPC133KYCTND PPC13.3KYCT |
SFR2500001332FR500 Specification Sheet
RES 13.3K OHM MET FILM .40W 1% - SFR2500001332FR500 (PPC13.3KYCT-ND) - Resistors
Related parts 13.3K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) SFR2500001332FR50013.3K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) SFR2500001332FR500
Order 'res 13.3k ohm met film .40w 1% - SFR2500001332FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC13.3KYCT-ND.
13.3K Ohm 0.4W Through Hole Resistors Vishay/BC Components SFR2500001332FR500
Order 'res 13.3k ohm met film .40w 1% - SFR2500001332FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC13.3KYTR-ND.
133K Ohm 0.4W Through Hole Resistors Vishay/BC Components SFR2500001333FR500
Order 'res 133k ohm metal film .40w 1% - SFR2500001333FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED133K0F12AF5-ND.
13.3K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) MBA02040C1332FRP00
Order 'res 13.3k ohm metal film .40w 1% - MBA02040C1332FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC13.3KXCT-ND.
133K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) MBA02040C1333FRP00
Order 'res 133k ohm metal film .40w 1% - MBA02040C1333FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC133KXCT-ND.
13.3K Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C1332FRP00
Order 'res 13.3k ohm metl film .40w 1% - MBA02040C1332FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC13.3KXTR-ND.
133K Ohm 0.4W Through Hole Resistors Vishay/BC Components MBA02040C1333FRP00
Order 'res 133k ohm metl film .40w 1% t - MBA02040C1333FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC133KXTR-ND.
133K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) SFR2500001333FR500
Order 'res 133k ohm metal film .40w 1% - SFR2500001333FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC133KYCT-ND.
1.33K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) SFR2500001331FR500
Order 'res 1.33k ohm metal film .40w 1% - SFR2500001331FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.33KYCT-ND.
133K Ohm 0.4W Through Hole Resistors Vishay/BC Components SFR2500001333FR500
Order 'res 133k ohm metl film .40w 1% t - SFR2500001333FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC133KYTR-ND.
1.33K Ohm 0.4W Through Hole Resistors Vishay/BC Components SFR2500001331FR500
Order 'res 1.33k ohm metl film .40w 1% - SFR2500001331FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.33KYTR-ND.
1.33K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) SFR2500001331FR500
Order 'res 1.33k ohm metal film .40w 1% - SFR2500001331FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.33KYCT-ND.
1.33K Ohm 0.4W Through Hole Resistors Vishay/BC Components SFR2500001331FR500
Order 'res 1.33k ohm metal film .40w 1% - SFR2500001331FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1.33KYTR-ND.
10.5K Ohm 0.4W Through Hole Resistors Vishay/BC Components SFR2500001052FR500
Order 'res 10.5k ohm met film .40w 1% - SFR2500001052FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED10K50F12AF5-ND.
14.7K Ohm 0.4W Through Hole Resistors Vishay/BC Components SFR2500001472FR500
Order 'res 14.7k ohm met film .40w 1% - SFR2500001472FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED14K70F12AF5-ND.
Options for 13.3K Ohm 0.4W Through Hole Resistors Vishay/BC Components (VA) SFR2500001332FR500
Send this link via E-Mail
Help With This Screen
