Keywords:





RES 1.33K OHM METAL FILM .40W 1% - SFR2500001331FR500 - Resistors

Digi-Key Part Number PPC1.33KYCT-ND
Price Break
5
200
1000
Unit Price
.19000
.07250
.03750
Extended Price
0.95
14.50
37.50
Manufacturer Part NumberSFR2500001331FR500
DescriptionRES 1.33K OHM METAL FILM .40W 1%
Quantity Available 22005
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSFR2500001331FR500
VendorVishay/BC Components (VA)
CategoryResistors
Resistance In Ohms1.33K
Power (Watts)0.4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionMetal Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width52mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SFR2500001331FR500
SFR2500001331FR500
PPC1 33KYCT ND
PPC133KYCTND
PPC1.33KYCT

SFR2500001331FR500 Specification Sheet

Image of RES 1.33K OHM METAL FILM .40W 1% - SFR2500001331FR500

RES 1.33K OHM METAL FILM .40W 1% - SFR2500001331FR500 (PPC1.33KYCT-ND) - Resistors

Related parts Resistors :
RES 1.33K OHM METAL FILM .40W 1% - SFR2500001331FR500
 Order 'res 1.33k ohm metal film .40w 1% - SFR2500001331FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.33KYCT-ND.
RES 1.33K OHM METAL FILM .40W 1% - SFR2500001331FR500
 Order 'res 1.33k ohm metal film .40w 1% - SFR2500001331FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.33KYCT-ND.
RES 1.33K OHM METAL FILM .40W 1% - SFR2500001331FR500
 Order 'res 1.33k ohm metal film .40w 1% - SFR2500001331FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1.33KYTR-ND.
RES 133K OHM METAL FILM .40W 1% - SFR2500001333FR500
 Order 'res 133k ohm metal film .40w 1% - SFR2500001333FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED133K0F12AF5-ND.
RES 13.3K OHM METAL FILM .40W 1% - MBA02040C1332FRP00
 Order 'res 13.3k ohm metal film .40w 1% - MBA02040C1332FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC13.3KXCT-ND.
RES 133K OHM METAL FILM .40W 1% - MBA02040C1333FRP00
 Order 'res 133k ohm metal film .40w 1% - MBA02040C1333FRP00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC133KXCT-ND.
RES 133K OHM METAL FILM .40W 1% - SFR2500001333FR500
 Order 'res 133k ohm metal film .40w 1% - SFR2500001333FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC133KYCT-ND.
RES 1.33K OHM METL FILM .40W 1% - SFR2500001331FR500
 Order 'res 1.33k ohm metl film .40w 1% - SFR2500001331FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.33KYTR-ND.
RES 133K OHM METAL FILM .50W 1% - SFR16S0001333FR500
 Order 'res 133k ohm metal film .50w 1% - SFR16S0001333FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED133K0F12AF5-ND.
RES 1.33K OHM METAL FILM .50W 1% - SFR16S0001331FR500
 Order 'res 1.33k ohm metal film .50w 1% - SFR16S0001331FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED1K330F12AF5-ND.
RES 133K OHM METAL FILM .60W 1% - MRS25000C1333FRP00
 Order 'res 133k ohm metal film .60w 1% - MRS25000C1333FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC133K0F12AF5-ND.
RES 13.3K OHM METAL FILM .60W 1% - MRS25000C1332FRP00
 Order 'res 13.3k ohm metal film .60w 1% - MRS25000C1332FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC13K30F12AF5-ND.
RES 1.33K OHM METAL FILM .60W 1% - MRS25000C1331FRP00
 Order 'res 1.33k ohm metal film .60w 1% - MRS25000C1331FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC1K330F12AF5-ND.
RES 13.3K OHM METL FILM .40W 1% - MBA02040C1332FRP00
 Order 'res 13.3k ohm metl film .40w 1% - MBA02040C1332FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC13.3KXTR-ND.
RES 133K OHM METL FILM .40W 1% T - MBA02040C1333FRP00
 Order 'res 133k ohm metl film .40w 1% t - MBA02040C1333FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC133KXTR-ND.

Send this link via E-Mail
Help With This Screen

RES 1.33K OHM METAL FILM .40W 1% - SFR2500001331FR500
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 1.33K OHM METAL FILM .40W 1% - SFR2500001331FR500 Next: RES 1.33K OHM METAL FILM .40W 1% - SFR2500001331FR500
RES 1.33K OHM METAL FILM .40W 1% - SFR2500001331FR500