RES 130 OHM METAL FILM 1W 5% - PR01000101300JR500
| Digi-Key Part Number | PPC130W-1CT-ND |
5 200 1000 |
.34800 .13270 .06863 |
Extended Price
1.74 26.54 68.63 |
| Manufacturer Part Number | PR01000101300JR500 | |||
| Description | RES 130 OHM METAL FILM 1W 5% | |||
| Quantity Available | 6470 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PR01000101300JR500 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 130 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 350V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PR01000101300JR500 PR01000101300JR500 PPC130W 1CT ND PPC130W1CTND PPC130W-1CT |
PR01000101300JR500 Specification Sheet
RES 130 OHM METAL FILM 1W 5% - PR01000101300JR500 (PPC130W-1CT-ND)
Related parts :RES 130 OHM METAL FILM 1W 5% - PR01000101300JR500
Order 'res 130 ohm metal film 1w 5% - PR01000101300JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC130W-1CT-ND.
RES 130 OHM METAL FILM 1W 5% - PR01000101300JR500
Order 'res 130 ohm metal film 1w 5% - PR01000101300JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC130W-1TR-ND.
RES 130 OHM METAL FILM 1W 5% - 5073NW130R0J12AFXBC
Order 'res 130 ohm metal film 1w 5% - 5073NW130R0J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC130W-1CT-ND.
RES 130 OHM METAL FILM 1W 5% - 5073NW130R0J12AFXBC
Order 'res 130 ohm metal film 1w 5% - 5073NW130R0J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC130W-1TR-ND.
RES 110K OHM METAL FILM 1W 5% - PR01000101103JR500
Order 'res 110k ohm metal film 1w 5% - PR01000101103JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW110K0J12AFX-ND.
RES 11K OHM METAL FILM 1W 5% - PR01000101102JR500
Order 'res 11k ohm metal film 1w 5% - PR01000101102JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW11K00J12AFX-ND.
RES 13K OHM METAL FILM 1W 5% - PR01000101302JR500
Order 'res 13k ohm metal film 1w 5% - PR01000101302JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW13K00J12AFX-ND.
RES 160K OHM METAL FILM 1W 5% - PR01000101603JR500
Order 'res 160k ohm metal film 1w 5% - PR01000101603JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW160K0J12AFX-ND.
RES 360K OHM METAL FILM 1W 5% - PR01000103603JR500
Order 'res 360k ohm metal film 1w 5% - PR01000103603JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW360K0J12AFX-ND.
RES 36K OHM METAL FILM 1W 5% - PR01000103602JR500
Order 'res 36k ohm metal film 1w 5% - PR01000103602JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW36K00J12AFX-ND.
RES 430K OHM METAL FILM 1W 5% - PR01000104303JR500
Order 'res 430k ohm metal film 1w 5% - PR01000104303JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW430K0J12AFX-ND.
RES 620K OHM METAL FILM 1W 5% - PR01000106203JR500
Order 'res 620k ohm metal film 1w 5% - PR01000106203JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW620K0J12AFX-ND.
RES 75K OHM METAL FILM 1W 5% - PR01000107502JR500
Order 'res 75k ohm metal film 1w 5% - PR01000107502JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW75K00J12AFX-ND.
RES 910K OHM METAL FILM 1W 5% - PR01000109103JR500
Order 'res 910k ohm metal film 1w 5% - PR01000109103JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW910K0J12AFX-ND.
RES 130 OHM METAL FILM 3W 5% - PR03000201300JAC00
Order 'res 130 ohm metal film 3w 5% - PR03000201300JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW130R0JA8AFX-ND.
Send this link via E-Mail
Help With This Screen