RES 127K OHM METAL FILM .40W 1% - SFR2500001273FR500
| Digi-Key Part Number | PPC127KYCT-ND |
5 200 1000 |
.19000 .07250 .03750 |
Extended Price
0.95 14.50 37.50 |
| Manufacturer Part Number | SFR2500001273FR500 | |||
| Description | RES 127K OHM METAL FILM .40W 1% | |||
| Quantity Available | 4360 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SFR2500001273FR500 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 127K |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 250V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SFR2500001273FR500 SFR2500001273FR500 PPC127KYCT ND PPC127KYCTND PPC127KYCT |
SFR2500001273FR500 Specification Sheet
RES 127K OHM METAL FILM .40W 1% - SFR2500001273FR500 (PPC127KYCT-ND)
Related parts:RES 127K OHM METAL FILM .40W 1% - SFR2500001273FR500
Order 'res 127k ohm metal film .40w 1% - SFR2500001273FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC127KYCT-ND.
RES 127K OHM METAL FILM .40W 1% - SFR2500001273FR500
Order 'res 127k ohm metal film .40w 1% - SFR2500001273FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC127KYTR-ND.
RES 127K OHM METAL FILM .40W 1% - 5063JD127K0F12AF5BC
Order 'res 127k ohm metal film .40w 1% - 5063JD127K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC127KXCT-ND.
RES 12.7K OHM METAL FILM .40W 1% - 5063JD12K70F12AF5BC
Order 'res 12.7k ohm metal film .40w 1% - 5063JD12K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC12.7KXCT-ND.
RES 127K OHM METAL FILM .40W 1% - 5043ED127K0F12AF5BC
Order 'res 127k ohm metal film .40w 1% - 5043ED127K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC127KYCT-ND.
RES 1.27K OHM METAL FILM .40W 1% - 5043ED1K270F12AF5BC
Order 'res 1.27k ohm metal film .40w 1% - 5043ED1K270F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.27KYCT-ND.
RES 1.27K OHM METAL FILM .40W 1% - SFR2500001271FR500
Order 'res 1.27k ohm metal film .40w 1% - SFR2500001271FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.27KYCT-ND.
RES 1.27K OHM METAL FILM .40W 1% - SFR2500001271FR500
Order 'res 1.27k ohm metal film .40w 1% - SFR2500001271FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1.27KYTR-ND.
RES 127K OHM METAL FILM .50W 1% - SFR16S0001273FR500
Order 'res 127k ohm metal film .50w 1% - SFR16S0001273FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED127K0F12AF5-ND.
RES 1.27K OHM METAL FILM .50W 1% - SFR16S0001271FR500
Order 'res 1.27k ohm metal film .50w 1% - SFR16S0001271FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED1K270F12AF5-ND.
RES 102K OHM METAL FILM .40W 1% - SFR2500001023FR500
Order 'res 102k ohm metal film .40w 1% - SFR2500001023FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED102K0F12AF5-ND.
RES 102 OHM METAL FILM .40W 1% - SFR2500001020FR500
Order 'res 102 ohm metal film .40w 1% - SFR2500001020FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED102R0F12AF5-ND.
RES 105K OHM METAL FILM .40W 1% - SFR2500001053FR500
Order 'res 105k ohm metal film .40w 1% - SFR2500001053FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED105K0F12AF5-ND.
RES 107K OHM METAL FILM .40W 1% - SFR2500001073FR500
Order 'res 107k ohm metal film .40w 1% - SFR2500001073FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED107K0F12AF5-ND.
RES 107 OHM METAL FILM .40W 1% - SFR2500001070FR500
Order 'res 107 ohm metal film .40w 1% - SFR2500001070FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED107R0F12AF5-ND.
Send this link via E-Mail
Help With This Screen