CAP .010UF 50V CERAMIC +80/-20% - K103Z15Y5VF5TH5 - Capacitors
| Digi-Key Part Number | BC1163TR-ND |
4000 12000 |
.02400 .02200 |
Extended Price
96.00 264.00 |
| Manufacturer Part Number | K103Z15Y5VF5TH5 | |||
| Description | CAP .010UF 50V CERAMIC +80/-20% | |||
| Quantity Available | 12000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | K103Z15Y5VF5TH5 |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 50V |
| Tolerance | -20%, +80% |
| Package / Case | Radial |
| Temperature Coefficient | Y5V (F) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
K103Z15Y5VF5TH5 K103Z15Y5VF5TH5 BC1163TR ND BC1163TRND BC1163TR |
K103Z15Y5VF5TH5 Specification Sheet
CAP .010UF 50V CERAMIC +80/-20% - K103Z15Y5VF5TH5 (BC1163TR-ND) - Capacitors
Related parts Capacitors :CAP .010UF 50V CERAMIC +80/-20% - K103Z15Y5VF5TH5
Order 'cap .010uf 50v ceramic +80/-20% - K103Z15Y5VF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1163CT-ND.
CAP .010UF 50V CERAMIC +80/-20% - K103Z15Y5VF5TH5
Order 'cap .010uf 50v ceramic +80/-20% - K103Z15Y5VF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1163TR-ND.
CAP .010UF 50V CERAMIC +80/-20% - K103Z15Y5VF5TL2
Order 'cap .010uf 50v ceramic +80/-20% - K103Z15Y5VF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1158CT-ND.
CAP .010UF 50V CERAMIC +80/-20% - K103Z15Y5VF5TL2
Order 'cap .010uf 50v ceramic +80/-20% - K103Z15Y5VF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1158TR-ND.
CAP .022UF 50V CERAMIC +80/-20% - K223Z15Y5VF5TL2
Order 'cap .022uf 50v ceramic +80/-20% - K223Z15Y5VF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1159CT-ND.
CAP .022UF 50V CERAMIC +80/-20% - K223Z15Y5VF5TL2
Order 'cap .022uf 50v ceramic +80/-20% - K223Z15Y5VF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1159TR-ND.
CAP .10UF 50V CERAMIC +80/-20% - K104Z15Y5VF5TL2
Order 'cap .10uf 50v ceramic +80/-20% - K104Z15Y5VF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1160CT-ND.
CAP .10UF 50V CERAMIC +80/-20% - K104Z15Y5VF5TL2
Order 'cap .10uf 50v ceramic +80/-20% - K104Z15Y5VF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1160TR-ND.
CAP .22UF 50V CERAMIC +80/-20% - K224Z15Y5VF5TL2
Order 'cap .22uf 50v ceramic +80/-20% - K224Z15Y5VF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1161CT-ND.
CAP .22UF 50V CERAMIC +80/-20% - K224Z15Y5VF5TL2
Order 'cap .22uf 50v ceramic +80/-20% - K224Z15Y5VF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1161TR-ND.
CAP 1.0UF 50V CERAMIC +80/-20% - K105Z20Y5VF5TL2
Order 'cap 1.0uf 50v ceramic +80/-20% - K105Z20Y5VF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1162CT-ND.
CAP 1.0UF 50V CERAMIC +80/-20% - K105Z20Y5VF5TL2
Order 'cap 1.0uf 50v ceramic +80/-20% - K105Z20Y5VF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1162TR-ND.
CAP .022UF 50V CERAMIC +80/-20% - K223Z15Y5VF5TH5
Order 'cap .022uf 50v ceramic +80/-20% - K223Z15Y5VF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1164CT-ND.
CAP .022UF 50V CERAMIC +80/-20% - K223Z15Y5VF5TH5
Order 'cap .022uf 50v ceramic +80/-20% - K223Z15Y5VF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1164TR-ND.
CAP .10UF 50V CERAMIC +80/-20% - K104Z15Y5VF5TH5
Order 'cap .10uf 50v ceramic +80/-20% - K104Z15Y5VF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1165CT-ND.
Send this link via E-Mail
Help With This Screen
