Keywords:





CAP .010UF 50V CERAMIC +80/-20% - K103Z15Y5VF5TH5 - Capacitors

10000pF Ceramic Capacitor Vishay/BC Components (VA) Radial 50V K103Z15Y5VF5TH5

Digi-Key Part Number BC1163CT-ND
Price Break
10
100
1000
Unit Price
.07200
.05170
.03578
Extended Price
0.72
5.17
35.78
Manufacturer Part NumberK103Z15Y5VF5TH5
DescriptionCAP .010UF 50V CERAMIC +80/-20%
Quantity Available 17470
All prices are in USD

Purchase 10000pF Ceramic Capacitor Vishay/BC Components (VA) Radial 50V K103Z15Y5VF5TH5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 10000pF Ceramic Capacitor Vishay/BC Components (VA) Radial 50V K103Z15Y5VF5TH5
Technical/Catalog InformationK103Z15Y5VF5TH5
VendorVishay/BC Components (VA)
CategoryCapacitors
Capacitance10000pF
Voltage - Rated 50V
Tolerance-20%, +80%
Package / CaseRadial
Temperature CoefficientY5V (F)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing0.2" (5.08mm)
Operating Temperature-30°C ~ 85°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names K103Z15Y5VF5TH5
K103Z15Y5VF5TH5
BC1163CT ND
BC1163CTND
BC1163CT

K103Z15Y5VF5TH5 Specification Sheet

Image of CAP .010UF 50V CERAMIC +80/-20% - K103Z15Y5VF5TH5

CAP .010UF 50V CERAMIC +80/-20% - K103Z15Y5VF5TH5 (BC1163CT-ND) - Capacitors

Related parts 10000pF Ceramic Capacitor Vishay/BC Components (VA) Radial 50V K103Z15Y5VF5TH5
CAP .010UF 50V CERAMIC +80/-20% - K103Z15Y5VF5TH5
 Order 'cap .010uf 50v ceramic +80/-20% - K103Z15Y5VF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1163CT-ND.
CAP .010UF 50V CERAMIC +80/-20% - K103Z15Y5VF5TH5
 Order 'cap .010uf 50v ceramic +80/-20% - K103Z15Y5VF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1163TR-ND.
CAP .010UF 50V CERAMIC +80/-20% - K103Z15Y5VF5TL2
 Order 'cap .010uf 50v ceramic +80/-20% - K103Z15Y5VF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1158CT-ND.
CAP .010UF 50V CERAMIC +80/-20% - K103Z15Y5VF5TL2
 Order 'cap .010uf 50v ceramic +80/-20% - K103Z15Y5VF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1158TR-ND.
CAP .022UF 50V CERAMIC +80/-20% - K223Z15Y5VF5TL2
 Order 'cap .022uf 50v ceramic +80/-20% - K223Z15Y5VF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1159CT-ND.
CAP .022UF 50V CERAMIC +80/-20% - K223Z15Y5VF5TL2
 Order 'cap .022uf 50v ceramic +80/-20% - K223Z15Y5VF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1159TR-ND.
CAP .10UF 50V CERAMIC +80/-20% - K104Z15Y5VF5TL2
 Order 'cap .10uf 50v ceramic +80/-20% - K104Z15Y5VF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1160CT-ND.
CAP .10UF 50V CERAMIC +80/-20% - K104Z15Y5VF5TL2
 Order 'cap .10uf 50v ceramic +80/-20% - K104Z15Y5VF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1160TR-ND.
CAP .22UF 50V CERAMIC +80/-20% - K224Z15Y5VF5TL2
 Order 'cap .22uf 50v ceramic +80/-20% - K224Z15Y5VF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1161CT-ND.
CAP .22UF 50V CERAMIC +80/-20% - K224Z15Y5VF5TL2
 Order 'cap .22uf 50v ceramic +80/-20% - K224Z15Y5VF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1161TR-ND.
CAP 1.0UF 50V CERAMIC +80/-20% - K105Z20Y5VF5TL2
 Order 'cap 1.0uf 50v ceramic +80/-20% - K105Z20Y5VF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1162CT-ND.
CAP 1.0UF 50V CERAMIC +80/-20% - K105Z20Y5VF5TL2
 Order 'cap 1.0uf 50v ceramic +80/-20% - K105Z20Y5VF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1162TR-ND.
CAP .022UF 50V CERAMIC +80/-20% - K223Z15Y5VF5TH5
 Order 'cap .022uf 50v ceramic +80/-20% - K223Z15Y5VF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1164CT-ND.
CAP .022UF 50V CERAMIC +80/-20% - K223Z15Y5VF5TH5
 Order 'cap .022uf 50v ceramic +80/-20% - K223Z15Y5VF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1164TR-ND.
CAP .10UF 50V CERAMIC +80/-20% - K104Z15Y5VF5TH5
 Order 'cap .10uf 50v ceramic +80/-20% - K104Z15Y5VF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1165CT-ND.

Options for 10000pF Ceramic Capacitor Vishay/BC Components (VA) Radial 50V K103Z15Y5VF5TH5
Send this link via E-Mail
Help With This Screen

CAP .010UF 50V CERAMIC +80/-20% - K103Z15Y5VF5TH5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .010UF 400V POLYPRO RAD - DPP4S1K-F Next: CAP .010UF 50V CERAMIC +80/-20% - K103Z15Y5VF5TH5
CAP .010UF 50V CERAMIC +80/-20% - K103Z15Y5VF5TH5