RES 120 OHM 3W 5% MET FILM SMD - 2306 199 55121
| Digi-Key Part Number | PPC120ZW-3-ND |
1 10 50 100 500 1000 5000 10000 |
1.50000 1.28700 .99000 .85140 .69300 .59400 .52470 .47520 |
Extended Price
1.50 12.87 49.50 85.14 346.50 594.00 2623.50 4752.00 |
| Manufacturer Part Number | 2306 199 55121 | |||
| Description | RES 120 OHM 3W 5% MET FILM SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2306 199 55121 |
| Vendor | Vishay/Phoenix Passive Components |
| Category | Resistors |
| Resistance In Ohms | 120 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 16.70mm L x 5.20mm Dia |
| Packaging | Bulk |
| Composition | Metal Film |
| Voltage - Working | 750V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2306 199 55121 2306 199 55121 PPC120ZW 3 ND PPC120ZW3ND PPC120ZW-3 |
2306 199 55121 Specification Sheet
RES 120 OHM 3W 5% MET FILM SMD - 2306 199 55121 (PPC120ZW-3-ND)
Related parts:RES 120 OHM 3W 5% MET FILM SMD - 2306 199 55121
Order 'res 120 ohm 3w 5% met film smd - 2306 199 55121' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPC120ZW-3-ND.
RES 100K OHM 3W 5% MET FILM SMD - 2306 199 55104
Order 'res 100k ohm 3w 5% met film smd - 2306 199 55104' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPC100KZW-3-ND.
RES 100 OHM 3W 5% MET FILM SMD - 2306 199 55101
Order 'res 100 ohm 3w 5% met film smd - 2306 199 55101' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPC100ZW-3-ND.
RES 1.0K OHM 3W 5% MET FILM SMD - 2306 199 55102
Order 'res 1.0k ohm 3w 5% met film smd - 2306 199 55102' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPC1.0KZW-3-ND.
RES 10K OHM 3W 5% MET FILM SMD - 2306 199 55103
Order 'res 10k ohm 3w 5% met film smd - 2306 199 55103' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPC10KZW-3-ND.
RES 1.0M OHM 3W 5% MET FILM SMD - 2306 199 55105
Order 'res 1.0m ohm 3w 5% met film smd - 2306 199 55105' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPC1.0MZW-3-ND.
RES 10 OHM 3W 5% MET FILM SMD - 2306 199 55109
Order 'res 10 ohm 3w 5% met film smd - 2306 199 55109' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPC10ZW-3-ND.
RES 1.0 OHM 3W 5% MET FILM SMD - 2306 199 55108
Order 'res 1.0 ohm 3w 5% met film smd - 2306 199 55108' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPC1.0ZW-3-ND.
RES 110K OHM 3W 5% MET FILM SMD - 2306 199 55114
Order 'res 110k ohm 3w 5% met film smd - 2306 199 55114' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPC110KZW-3-ND.
RES 110 OHM 3W 5% MET FILM SMD - 2306 199 55111
Order 'res 110 ohm 3w 5% met film smd - 2306 199 55111' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPC110ZW-3-ND.
RES 11K OHM 3W 5% MET FILM SMD - 2306 199 55113
Order 'res 11k ohm 3w 5% met film smd - 2306 199 55113' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPC11KZW-3-ND.
RES 1.1K OHM 3W 5% MET FILM SMD - 2306 199 55112
Order 'res 1.1k ohm 3w 5% met film smd - 2306 199 55112' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPC1.1KZW-3-ND.
RES 1.1 OHM 3W 5% MET FILM SMD - 2306 199 55118
Order 'res 1.1 ohm 3w 5% met film smd - 2306 199 55118' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPC1.1ZW-3-ND.
RES 11 OHM 3W 5% MET FILM SMD - 2306 199 55119
Order 'res 11 ohm 3w 5% met film smd - 2306 199 55119' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPC11ZW-3-ND.
RES 120K OHM 3W 5% MET FILM SMD - 2306 199 55124
Order 'res 120k ohm 3w 5% met film smd - 2306 199 55124' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPC120KZW-3-ND.
Send this link via E-Mail
Help With This Screen