RES 120K OHM METAL FILM 3W 5% - PR03000201203JAC00 - Resistors
120K Ohm 3W Through Hole Resistors Vishay/BC Components (VA) PR03000201203JAC00
| Digi-Key Part Number | PPC120KW-3JCT-ND |
5 100 |
.41800 .23650 |
Extended Price
2.09 23.65 |
| Manufacturer Part Number | PR03000201203JAC00 | |||
| Description | RES 120K OHM METAL FILM 3W 5% | |||
| Quantity Available | 8880 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PR03000201203JAC00 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 120K |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PR03000201203JAC00 PR03000201203JAC00 PPC120KW 3JCT ND PPC120KW3JCTND PPC120KW-3JCT |
PR03000201203JAC00 Specification Sheet
RES 120K OHM METAL FILM 3W 5% - PR03000201203JAC00 (PPC120KW-3JCT-ND) - Resistors
Related parts 120K Ohm 3W Through Hole Resistors Vishay/BC Components (VA) PR03000201203JAC00RES 120K OHM METAL FILM 3W 5% - PR03000201203JAC00
Order 'res 120k ohm metal film 3w 5% - PR03000201203JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC120KW-3JCT-ND.
RES 120K OHM METAL FILM 3W 5% - PR03000201203JAC00
Order 'res 120k ohm metal film 3w 5% - PR03000201203JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC120KW-3JTB-ND.
RES 120K OHM METAL FILM 3W 5% - PR03000201203JAC00
Order 'res 120k ohm metal film 3w 5% - PR03000201203JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC120KW-3JCT-ND.
RES 120K OHM METAL FILM 3W 5% - PR03000201203JAC00
Order 'res 120k ohm metal film 3w 5% - PR03000201203JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC120KW-3JTB-ND.
RES 12K OHM METAL FILM 3W 5% - PR03000201202JAC00
Order 'res 12k ohm metal film 3w 5% - PR03000201202JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC12KW-3JCT-ND.
RES 1.2K OHM METAL FILM 3W 5% - PR03000201201JAC00
Order 'res 1.2k ohm metal film 3w 5% - PR03000201201JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.2KW-3JCT-ND.
RES 1.2K OHM METAL FILM 3W 5% - PR03000201201JAC00
Order 'res 1.2k ohm metal film 3w 5% - PR03000201201JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.2KW-3JTB-ND.
RES 12K OHM METAL FILM 3W 5% - PR03000201202JAC00
Order 'res 12k ohm metal film 3w 5% - PR03000201202JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC12KW-3JTB-ND.
RES 12K OHM METAL FILM 3W 5% - PR03000201202JAC00
Order 'res 12k ohm metal film 3w 5% - PR03000201202JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC12KW-3JCT-ND.
RES 1.2K OHM METAL FILM 3W 5% - PR03000201201JAC00
Order 'res 1.2k ohm metal film 3w 5% - PR03000201201JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.2KW-3JCT-ND.
RES 12K OHM METAL FILM 3W 5% - PR03000201202JAC00
Order 'res 12k ohm metal film 3w 5% - PR03000201202JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC12KW-3JTB-ND.
RES 1.2K OHM METAL FILM 3W 5% - PR03000201201JAC00
Order 'res 1.2k ohm metal film 3w 5% - PR03000201201JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1.2KW-3JTB-ND.
RES 110K OHM METAL FILM 3W 5% - PR03000201103JAC00
Order 'res 110k ohm metal film 3w 5% - PR03000201103JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW110K0JA8AFX-ND.
RES 11 OHM METAL FILM 3W 5% - PR03000201109JAC00
Order 'res 11 ohm metal film 3w 5% - PR03000201109JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW11R00JA8AFX-ND.
RES 130 OHM METAL FILM 3W 5% - PR03000201300JAC00
Order 'res 130 ohm metal film 3w 5% - PR03000201300JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5093NW130R0JA8AFX-ND.
Options for 120K Ohm 3W Through Hole Resistors Vishay/BC Components (VA) PR03000201203JAC00
Send this link via E-Mail
Help With This Screen
