RES 120K OHM METAL FILM 2W 5% - PR02000201203JR500 - Resistors
120K Ohm 2W Through Hole Resistors Vishay/BC Components (VA) PR02000201203JR500
| Digi-Key Part Number | PPC120KW-2CT-ND |
5 200 1000 |
.60400 .23055 .11925 |
Extended Price
3.02 46.11 119.25 |
| Manufacturer Part Number | PR02000201203JR500 | |||
| Description | RES 120K OHM METAL FILM 2W 5% | |||
| Quantity Available | 10425 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PR02000201203JR500 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 120K |
| Power (Watts) | 2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 52mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PR02000201203JR500 PR02000201203JR500 PPC120KW 2CT ND PPC120KW2CTND PPC120KW-2CT |
PR02000201203JR500 Specification Sheet
RES 120K OHM METAL FILM 2W 5% - PR02000201203JR500 (PPC120KW-2CT-ND) - Resistors
Related parts 120K Ohm 2W Through Hole Resistors Vishay/BC Components (VA) PR02000201203JR500RES 120K OHM METAL FILM 2W 5% - PR02000201203JR500
Order 'res 120k ohm metal film 2w 5% - PR02000201203JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC120KW-2CT-ND.
RES 120K OHM METAL FILM 2W 5% - PR02000201203JR500
Order 'res 120k ohm metal film 2w 5% - PR02000201203JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC120KW-2TR-ND.
RES 120K OHM METAL FILM 2W 5% - PR02000201203JR500
Order 'res 120k ohm metal film 2w 5% - PR02000201203JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC120KW-2CT-ND.
RES 120K OHM METAL FILM 2W 5% - PR02000201203JR500
Order 'res 120k ohm metal film 2w 5% - PR02000201203JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC120KW-2TR-ND.
RES 120K OHM METAL FILM .50W 5% - HVR3700001203JR500
Order 'res 120k ohm metal film .50w 5% - HVR3700001203JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHJ120KCT-ND.
RES 120K OHM METAL FILM .50W 5% - HVR3700001203JR500
Order 'res 120k ohm metal film .50w 5% - HVR3700001203JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPCHJ120KTR-ND.
RES 12K OHM METAL FILM 2W 5% - PR02000201202JR500
Order 'res 12k ohm metal film 2w 5% - PR02000201202JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC12KW-2CT-ND.
RES 1.2K OHM METAL FILM 2W 5% - PR02000201201JR500
Order 'res 1.2k ohm metal film 2w 5% - PR02000201201JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.2KW-2CT-ND.
RES 12K OHM METAL FILM 2W 5% - PR02000201202JR500
Order 'res 12k ohm metal film 2w 5% - PR02000201202JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC12KW-2TR-ND.
RES 1.2K OHM METAL FILM 2W 5% - PR02000201201JR500
Order 'res 1.2k ohm metal film 2w 5% - PR02000201201JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.2KW-2TR-ND.
RES 1.2K OHM METAL FILM 2W 5% - PR02000201201JR500
Order 'res 1.2k ohm metal film 2w 5% - PR02000201201JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.2KW-2CT-ND.
RES 12K OHM METAL FILM 2W 5% - PR02000201202JR500
Order 'res 12k ohm metal film 2w 5% - PR02000201202JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC12KW-2CT-ND.
RES 12K OHM METAL FILM 2W 5% - PR02000201202JR500
Order 'res 12k ohm metal film 2w 5% - PR02000201202JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC12KW-2TR-ND.
RES 1.2K OHM METAL FILM 2W 5% - PR02000201201JR500
Order 'res 1.2k ohm metal film 2w 5% - PR02000201201JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1.2KW-2TR-ND.
RES 110K OHM METAL FILM 2W 5% - PR02000201103JR500
Order 'res 110k ohm metal film 2w 5% - PR02000201103JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5083NW110K0J12AFX-ND.
Options for 120K Ohm 2W Through Hole Resistors Vishay/BC Components (VA) PR02000201203JR500
Send this link via E-Mail
Help With This Screen
