RES 120K OHM METAL FILM 1W 5% - PR01000101203JR500
120K Ohm 1W Through Hole Resistors Vishay/BC Components (VA) PR01000101203JR500
| Digi-Key Part Number | PPC120KW-1CT-ND |
5 200 1000 |
.34800 .13270 .06863 |
Extended Price
1.74 26.54 68.63 |
| Manufacturer Part Number | PR01000101203JR500 | |||
| Description | RES 120K OHM METAL FILM 1W 5% | |||
| Quantity Available | 5425 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PR01000101203JR500 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 120K |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 52mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PR01000101203JR500 PR01000101203JR500 PPC120KW 1CT ND PPC120KW1CTND PPC120KW-1CT |
PR01000101203JR500 Specification Sheet
RES 120K OHM METAL FILM 1W 5% - PR01000101203JR500 (PPC120KW-1CT-ND)
Related parts 120K Ohm 1W Through Hole Resistors Vishay/BC Components (VA) PR01000101203JR500RES 120K OHM METAL FILM 1W 5% - PR01000101203JR500
Order 'res 120k ohm metal film 1w 5% - PR01000101203JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC120KW-1CT-ND.
RES 120K OHM METAL FILM 1W 5% - PR01000101203JR500
Order 'res 120k ohm metal film 1w 5% - PR01000101203JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC120KW-1TR-ND.
RES 120K OHM METAL FILM 1W 5% - PR01000101203JR500
Order 'res 120k ohm metal film 1w 5% - PR01000101203JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC120KW-1CT-ND.
RES 120K OHM METAL FILM 1W 5% - PR01000101203JR500
Order 'res 120k ohm metal film 1w 5% - PR01000101203JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC120KW-1TR-ND.
RES 120K OHM METAL FILM 1W 5% - HVR6800001203JAC00
Order 'res 120k ohm metal film 1w 5% - HVR6800001203JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1J120KCT-ND.
RES 120K OHM METAL FILM 1W 5% - HVR6800001203JAC00
Order 'res 120k ohm metal film 1w 5% - HVR6800001203JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1J120KTB-ND.
RES 120K OHM METAL FILM 1W 5% - VR68000001203JAC00
Order 'res 120k ohm metal film 1w 5% - VR68000001203JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number VR68000001203JAC00-ND.
RES 12K OHM METAL FILM 1W 5% - PR01000101202JR500
Order 'res 12k ohm metal film 1w 5% - PR01000101202JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC12KW-1CT-ND.
RES 1.2K OHM METAL FILM 1W 5% - PR01000101201JR500
Order 'res 1.2k ohm metal film 1w 5% - PR01000101201JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.2KW-1CT-ND.
RES 1.2K OHM METAL FILM 1W 5% - PR01000101201JR500
Order 'res 1.2k ohm metal film 1w 5% - PR01000101201JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.2KW-1TR-ND.
RES 12K OHM METAL FILM 1W 5% - PR01000101202JR500
Order 'res 12k ohm metal film 1w 5% - PR01000101202JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC12KW-1TR-ND.
RES 1.2K OHM METAL FILM 1W 5% - PR01000101201JR500
Order 'res 1.2k ohm metal film 1w 5% - PR01000101201JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.2KW-1CT-ND.
RES 12K OHM METAL FILM 1W 5% - PR01000101202JR500
Order 'res 12k ohm metal film 1w 5% - PR01000101202JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC12KW-1CT-ND.
RES 1.2K OHM METAL FILM 1W 5% - PR01000101201JR500
Order 'res 1.2k ohm metal film 1w 5% - PR01000101201JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1.2KW-1TR-ND.
RES 12K OHM METAL FILM 1W 5% - PR01000101202JR500
Order 'res 12k ohm metal film 1w 5% - PR01000101202JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC12KW-1TR-ND.
Options for 120K Ohm 1W Through Hole Resistors Vishay/BC Components (VA) PR01000101203JR500
Send this link via E-Mail
Help With This Screen
