RES 1.0K OHM 1W 5% MF FUSIBLE - NFR0100001001JR500 - Resistors
| Digi-Key Part Number | PPC1.0KCCT-ND |
5 200 1000 |
.49000 .18705 .09675 |
Extended Price
2.45 37.41 96.75 |
| Manufacturer Part Number | NFR0100001001JR500 | |||
| Description | RES 1.0K OHM 1W 5% MF FUSIBLE | |||
| Quantity Available | 2445 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NFR0100001001JR500 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 350V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NFR0100001001JR500 NFR0100001001JR500 PPC1 0KCCT ND PPC10KCCTND PPC1.0KCCT |
NFR0100001001JR500 Specification Sheet
RES 1.0K OHM 1W 5% MF FUSIBLE - NFR0100001001JR500 (PPC1.0KCCT-ND) - Resistors
Related parts Resistors:RES 1.0K OHM 1W 5% MF FUSIBLE - NFR0100001001JR500
Order 'res 1.0k ohm 1w 5% mf fusible - NFR0100001001JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.0KCCT-ND.
RES 1.0K OHM 1W 5% MF FUSIBLE - NFR0100001001JR500
Order 'res 1.0k ohm 1w 5% mf fusible - NFR0100001001JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1.0KCTR-ND.
RES 100 OHM 1W 5% MF FUSIBLE - NFR0100001000JR500
Order 'res 100 ohm 1w 5% mf fusible - NFR0100001000JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC100CCT-ND.
RES 100 OHM 1W 5% MF FUSIBLE - NFR0100001000JR500
Order 'res 100 ohm 1w 5% mf fusible - NFR0100001000JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC100CTR-ND.
RES 10 OHM 1W 5% MF FUSIBLE - NFR0100001009JR500
Order 'res 10 ohm 1w 5% mf fusible - NFR0100001009JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC10CCT-ND.
RES 1.0 OHM 1W 5% MF FUSIBLE - NFR0100001008JR500
Order 'res 1.0 ohm 1w 5% mf fusible - NFR0100001008JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.0CCT-ND.
RES 10 OHM 1W 5% MF FUSIBLE - NFR0100001009JR500
Order 'res 10 ohm 1w 5% mf fusible - NFR0100001009JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC10CTR-ND.
RES 1.0 OHM 1W 5% MF FUSIBLE - NFR0100001008JR500
Order 'res 1.0 ohm 1w 5% mf fusible - NFR0100001008JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1.0CTR-ND.
RES 150 OHM 1W 5% MF FUSIBLE - NFR0100001500JR500
Order 'res 150 ohm 1w 5% mf fusible - NFR0100001500JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC150CCT-ND.
RES 150 OHM 1W 5% MF FUSIBLE - NFR0100001500JR500
Order 'res 150 ohm 1w 5% mf fusible - NFR0100001500JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC150CTR-ND.
RES 1.5 OHM 1W 5% MF FUSIBLE - NFR0100001508JR500
Order 'res 1.5 ohm 1w 5% mf fusible - NFR0100001508JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.5CCT-ND.
RES 15 OHM 1W 5% MF FUSIBLE - NFR0100001509JR500
Order 'res 15 ohm 1w 5% mf fusible - NFR0100001509JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC15CCT-ND.
RES 1.5 OHM 1W 5% MF FUSIBLE - NFR0100001508JR500
Order 'res 1.5 ohm 1w 5% mf fusible - NFR0100001508JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1.5CTR-ND.
RES 15 OHM 1W 5% MF FUSIBLE - NFR0100001509JR500
Order 'res 15 ohm 1w 5% mf fusible - NFR0100001509JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC15CTR-ND.
RES 220 OHM 1W 5% MF FUSIBLE - NFR0100002200JR500
Order 'res 220 ohm 1w 5% mf fusible - NFR0100002200JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC220CCT-ND.
Send this link via E-Mail
Help With This Screen