CAP .010UF 25V CERAMIC +80/-20% - K103Z15Y5VE5TH5
| Digi-Key Part Number | BC1152CT-ND |
10 100 1000 |
.07200 .05170 .03578 |
Extended Price
0.72 5.17 35.78 |
| Manufacturer Part Number | K103Z15Y5VE5TH5 | |||
| Description | CAP .010UF 25V CERAMIC +80/-20% | |||
| Quantity Available | 1340 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | K103Z15Y5VE5TH5 |
| Vendor | Vishay/BC Components (VA) |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 25V |
| Tolerance | -20%, +80% |
| Package / Case | Radial |
| Temperature Coefficient | Y5V (F) |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
K103Z15Y5VE5TH5 K103Z15Y5VE5TH5 BC1152CT ND BC1152CTND BC1152CT |
K103Z15Y5VE5TH5 Specification Sheet
CAP .010UF 25V CERAMIC +80/-20% - K103Z15Y5VE5TH5 (BC1152CT-ND)
Related parts :CAP .010UF 25V CERAMIC +80/-20% - K103Z15Y5VE5TH5
Order 'cap .010uf 25v ceramic +80/-20% - K103Z15Y5VE5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1152CT-ND.
CAP .010UF 25V CERAMIC +80/-20% - K103Z15Y5VE5TH5
Order 'cap .010uf 25v ceramic +80/-20% - K103Z15Y5VE5TH5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1152TR-ND.
CAP .010UF 25V CERAMIC +80/-20% - K103Z15Y5VE5TL2
Order 'cap .010uf 25v ceramic +80/-20% - K103Z15Y5VE5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1146CT-ND.
CAP .010UF 25V CERAMIC +80/-20% - K103Z15Y5VE5TL2
Order 'cap .010uf 25v ceramic +80/-20% - K103Z15Y5VE5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1146TR-ND.
CAP .022UF 25V CERAMIC +80/-20% - K223Z15Y5VE5TL2
Order 'cap .022uf 25v ceramic +80/-20% - K223Z15Y5VE5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1147CT-ND.
CAP .022UF 25V CERAMIC +80/-20% - K223Z15Y5VE5TL2
Order 'cap .022uf 25v ceramic +80/-20% - K223Z15Y5VE5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1147TR-ND.
CAP .10UF 25V CERAMIC +80/-20% - K104Z15Y5VE5TL2
Order 'cap .10uf 25v ceramic +80/-20% - K104Z15Y5VE5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1148CT-ND.
CAP .10UF 25V CERAMIC +80/-20% - K104Z15Y5VE5TL2
Order 'cap .10uf 25v ceramic +80/-20% - K104Z15Y5VE5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1148TR-ND.
CAP .22UF 25V CERAMIC +80/-20% - K224Z15Y5VE5TL2
Order 'cap .22uf 25v ceramic +80/-20% - K224Z15Y5VE5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1149CT-ND.
CAP .22UF 25V CERAMIC +80/-20% - K224Z15Y5VE5TL2
Order 'cap .22uf 25v ceramic +80/-20% - K224Z15Y5VE5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1149TR-ND.
CAP .47UF 25V CERAMIC +80/-20% - K474Z20Y5VE5TL2
Order 'cap .47uf 25v ceramic +80/-20% - K474Z20Y5VE5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1150CT-ND.
CAP .47UF 25V CERAMIC +80/-20% - K474Z20Y5VE5TL2
Order 'cap .47uf 25v ceramic +80/-20% - K474Z20Y5VE5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1150TR-ND.
CAP 1.0UF 25V CERAMIC +80/-20% - K105Z20Y5VE5TL2
Order 'cap 1.0uf 25v ceramic +80/-20% - K105Z20Y5VE5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1151CT-ND.
CAP 1.0UF 25V CERAMIC +80/-20% - K105Z20Y5VE5TL2
Order 'cap 1.0uf 25v ceramic +80/-20% - K105Z20Y5VE5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1151TR-ND.
CAP .022UF 25V CERAMIC +80/-20% - K223Z15Y5VE5TH5
Order 'cap .022uf 25v ceramic +80/-20% - K223Z15Y5VE5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1153CT-ND.
Send this link via E-Mail
Help With This Screen
