RES 100K OHM METAL FILM .50W 1% - SFR16S0001003FR500 - Resistors
| Digi-Key Part Number | PPC100KXCT-ND |
5 200 1000 |
.21800 .08340 .04313 |
Extended Price
1.09 16.68 43.13 |
| Manufacturer Part Number | SFR16S0001003FR500 | |||
| Description | RES 100K OHM METAL FILM .50W 1% | |||
| Quantity Available | 6740 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFR16S0001003FR500 |
| Vendor | Vishay/BC Components (VA) |
| Category | Resistors |
| Resistance In Ohms | 100K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFR16S0001003FR500 SFR16S0001003FR500 PPC100KXCT ND PPC100KXCTND PPC100KXCT |
SFR16S0001003FR500 Specification Sheet
RES 100K OHM METAL FILM .50W 1% - SFR16S0001003FR500 (PPC100KXCT-ND) - Resistors
Related parts Resistors:RES 100K OHM METAL FILM .50W 1% - SFR16S0001003FR500
Order 'res 100k ohm metal film .50w 1% - SFR16S0001003FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC100KXCT-ND.
RES 100K OHM METAL FILM .50W 1% - SFR16S0001003FR500
Order 'res 100k ohm metal film .50w 1% - SFR16S0001003FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC100KXTR-ND.
RES 10.0K OHM METAL FILM .50W 1% - SFR16S0001002FR500
Order 'res 10.0k ohm metal film .50w 1% - SFR16S0001002FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC10.0KXCT-ND.
RES 1.00K OHM METAL FILM .50W 1% - SFR16S0001001FR500
Order 'res 1.00k ohm metal film .50w 1% - SFR16S0001001FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.00KXCT-ND.
RES 10.0K OHM METAL FILM .50W 1% - SFR16S0001002FR500
Order 'res 10.0k ohm metal film .50w 1% - SFR16S0001002FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC10.0KXTR-ND.
RES 1.00K OHM METAL FILM .50W 1% - SFR16S0001001FR500
Order 'res 1.00k ohm metal film .50w 1% - SFR16S0001001FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1.00KXTR-ND.
RES 100K OHM METAL FILM .50W 1% - HVR3700001003FR500
Order 'res 100k ohm metal film .50w 1% - HVR3700001003FR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPCHF100KCT-ND.
RES 100K OHM METAL FILM .50W 1% - HVR3700001003FR500
Order 'res 100k ohm metal film .50w 1% - HVR3700001003FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPCHF100KTR-ND.
RES 102K OHM METAL FILM .50W 1% - SFR16S0001023FR500
Order 'res 102k ohm metal film .50w 1% - SFR16S0001023FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED102K0F12AF5-ND.
RES 102 OHM METAL FILM .50W 1% - SFR16S0001020FR500
Order 'res 102 ohm metal film .50w 1% - SFR16S0001020FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED102R0F12AF5-ND.
RES 105 OHM METAL FILM .50W 1% - SFR16S0001050FR500
Order 'res 105 ohm metal film .50w 1% - SFR16S0001050FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED105R0F12AF5-ND.
RES 107K OHM METAL FILM .50W 1% - SFR16S0001073FR500
Order 'res 107k ohm metal film .50w 1% - SFR16S0001073FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED107K0F12AF5-ND.
RES 107 OHM METAL FILM .50W 1% - SFR16S0001070FR500
Order 'res 107 ohm metal film .50w 1% - SFR16S0001070FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED107R0F12AF5-ND.
RES 10.5K OHM METAL FILM .50W 1% - SFR16S0001052FR500
Order 'res 10.5k ohm metal film .50w 1% - SFR16S0001052FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED10K50F12AF5-ND.
RES 10.7K OHM METAL FILM .50W 1% - SFR16S0001072FR500
Order 'res 10.7k ohm metal film .50w 1% - SFR16S0001072FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED10K70F12AF5-ND.
Send this link via E-Mail
Help With This Screen