RES 100K OHM METAL FILM 1W 5% - PR01000101003JR500
| Digi-Key Part Number | PPC100KW-1TR-ND |
5000 10000 25000 50000 100000 250000 500000 1000000 |
.05363 .04576 .04147 .03718 .03146 .02860 .02574 .02288 |
Extended Price
268.15 457.60 1036.75 1859.00 3146.00 7150.00 12870.00 22880.00 |
| Manufacturer Part Number | PR01000101003JR500 | |||
| Description | RES 100K OHM METAL FILM 1W 5% | |||
| Quantity Available | 35000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PR01000101003JR500 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 100K |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 350V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PR01000101003JR500 PR01000101003JR500 PPC100KW 1TR ND PPC100KW1TRND PPC100KW-1TR |
PR01000101003JR500 Specification Sheet
RES 100K OHM METAL FILM 1W 5% - PR01000101003JR500 (PPC100KW-1TR-ND)
Related parts:RES 100K OHM METAL FILM 1W 5% - PR01000101003JR500
Order 'res 100k ohm metal film 1w 5% - PR01000101003JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC100KW-1CT-ND.
RES 100K OHM METAL FILM 1W 5% - PR01000101003JR500
Order 'res 100k ohm metal film 1w 5% - PR01000101003JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC100KW-1TR-ND.
RES 100K OHM METAL FILM 1W 5% - 5073NW100K0J12AFXBC
Order 'res 100k ohm metal film 1w 5% - 5073NW100K0J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC100KW-1CT-ND.
RES 100K OHM METAL FILM 1W 5% - 5073NW100K0J12AFXBC
Order 'res 100k ohm metal film 1w 5% - 5073NW100K0J12AFXBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC100KW-1TR-ND.
RES 100K OHM METAL FILM 1W 5% - HVR6800001003JAC00
Order 'res 100k ohm metal film 1w 5% - HVR6800001003JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1J100KCT-ND.
RES 100K OHM METAL FILM 1W 5% - HVR6800001003JAC00
Order 'res 100k ohm metal film 1w 5% - HVR6800001003JAC00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1J100KTB-ND.
RES 110K OHM METAL FILM 1W 5% - PR01000101103JR500
Order 'res 110k ohm metal film 1w 5% - PR01000101103JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW110K0J12AFX-ND.
RES 11K OHM METAL FILM 1W 5% - PR01000101102JR500
Order 'res 11k ohm metal film 1w 5% - PR01000101102JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW11K00J12AFX-ND.
RES 13K OHM METAL FILM 1W 5% - PR01000101302JR500
Order 'res 13k ohm metal film 1w 5% - PR01000101302JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW13K00J12AFX-ND.
RES 160K OHM METAL FILM 1W 5% - PR01000101603JR500
Order 'res 160k ohm metal film 1w 5% - PR01000101603JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW160K0J12AFX-ND.
RES 360K OHM METAL FILM 1W 5% - PR01000103603JR500
Order 'res 360k ohm metal film 1w 5% - PR01000103603JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW360K0J12AFX-ND.
RES 36K OHM METAL FILM 1W 5% - PR01000103602JR500
Order 'res 36k ohm metal film 1w 5% - PR01000103602JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW36K00J12AFX-ND.
RES 430K OHM METAL FILM 1W 5% - PR01000104303JR500
Order 'res 430k ohm metal film 1w 5% - PR01000104303JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW430K0J12AFX-ND.
RES 620K OHM METAL FILM 1W 5% - PR01000106203JR500
Order 'res 620k ohm metal film 1w 5% - PR01000106203JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW620K0J12AFX-ND.
RES 75K OHM METAL FILM 1W 5% - PR01000107502JR500
Order 'res 75k ohm metal film 1w 5% - PR01000107502JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5073NW75K00J12AFX-ND.
Send this link via E-Mail
Help With This Screen