RES 10.0K OHM .50W MET FILM 10% - SR03700001002KR500 - Resistors
| Digi-Key Part Number | PPC10.0KLTR-ND |
5000 |
.07871 |
Extended Price
393.55 |
| Manufacturer Part Number | SR03700001002KR500 | |||
| Description | RES 10.0K OHM .50W MET FILM 10% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SR03700001002KR500 |
| Vendor | Vishay/BC Components |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±10% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 500V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SR03700001002KR500 SR03700001002KR500 PPC10 0KLTR ND PPC100KLTRND PPC10.0KLTR |
SR03700001002KR500 Specification Sheet
RES 10.0K OHM .50W MET FILM 10% - SR03700001002KR500 (PPC10.0KLTR-ND) - Resistors
Related parts Resistors:RES 1.00K OHM .50W MET FILM 10% - SR03700001001KR500
Order 'res 1.00k ohm .50w met film 10% - SR03700001001KR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1.00KLTR-ND.
RES 1.20K OHM .50W MET FILM 10% - SR03700001201KR500
Order 'res 1.20k ohm .50w met film 10% - SR03700001201KR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.20KLCT-ND.
RES 1.20K OHM .50W MET FILM 10% - SR03700001201KR500
Order 'res 1.20k ohm .50w met film 10% - SR03700001201KR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1.20KLTR-ND.
RES 1.50K OHM .50W MET FILM 10% - SR03700001501KR500
Order 'res 1.50k ohm .50w met film 10% - SR03700001501KR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.50KLCT-ND.
RES 1.50K OHM .50W MET FILM 10% - SR03700001501KR500
Order 'res 1.50k ohm .50w met film 10% - SR03700001501KR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1.50KLTR-ND.
RES 1.80K OHM .50W MET FILM 10% - SR03700001801KR500
Order 'res 1.80k ohm .50w met film 10% - SR03700001801KR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC1.80KLCT-ND.
RES 1.80K OHM .50W MET FILM 10% - SR03700001801KR500
Order 'res 1.80k ohm .50w met film 10% - SR03700001801KR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC1.80KLTR-ND.
RES 2.20K OHM .50W MET FILM 10% - SR03700002201KR500
Order 'res 2.20k ohm .50w met film 10% - SR03700002201KR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC2.20KLCT-ND.
RES 2.20K OHM .50W MET FILM 10% - SR03700002201KR500
Order 'res 2.20k ohm .50w met film 10% - SR03700002201KR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC2.20KLTR-ND.
RES 2.70K OHM .50W MET FILM 10% - SR03700002701KR500
Order 'res 2.70k ohm .50w met film 10% - SR03700002701KR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC2.70KLCT-ND.
RES 2.70K OHM .50W MET FILM 10% - SR03700002701KR500
Order 'res 2.70k ohm .50w met film 10% - SR03700002701KR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC2.70KLTR-ND.
RES 3.30K OHM .50W MET FILM 10% - SR03700003301KR500
Order 'res 3.30k ohm .50w met film 10% - SR03700003301KR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3.30KLCT-ND.
RES 3.30K OHM .50W MET FILM 10% - SR03700003301KR500
Order 'res 3.30k ohm .50w met film 10% - SR03700003301KR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3.30KLTR-ND.
RES 3.90K OHM .50W MET FILM 10% - SR03700003901KR500
Order 'res 3.90k ohm .50w met film 10% - SR03700003901KR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3.90KLCT-ND.
RES 3.90K OHM .50W MET FILM 10% - SR03700003901KR500
Order 'res 3.90k ohm .50w met film 10% - SR03700003901KR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3.90KLTR-ND.
Send this link via E-Mail
Help With This Screen