RESISTOR 91 OHM 1/4W .5% 1210 - ERA-14HD910U - Resistors
| Digi-Key Part Number | P91APCT-ND |
10 50 200 1000 |
.64800 .45900 .37800 .31320 |
Extended Price
6.48 22.95 75.60 313.20 |
| Manufacturer Part Number | ERA-14HD910U | |||
| Description | RESISTOR 91 OHM 1/4W .5% 1210 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERA-14HD910U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 91.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERA 14HD910U ERA14HD910U P91APCT ND P91APCTND P91APCT |
ERA-14HD910U Specification Sheet
RESISTOR 91 OHM 1/4W .5% 1210 - ERA-14HD910U (P91APCT-ND) - Resistors
Related parts Resistors:RESISTOR 91 OHM 1/4W .5% 1210 - ERA-14HD910U
Order 'resistor 91 ohm 1/4w .5% 1210 - ERA-14HD910U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91APCT-ND.
RESISTOR 91 OHM 1/4W .5% 1210 - ERA-14HD910U
Order 'resistor 91 ohm 1/4w .5% 1210 - ERA-14HD910U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P91APTR-ND.
RESISTOR 91 OHM 1/4W .5% 1210 - ERA-14HD910U
Order 'resistor 91 ohm 1/4w .5% 1210 - ERA-14HD910U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91APDKR-ND.
RESISTOR 10 OHM 1/4W .5% 1210 - ERA-14HD100U
Order 'resistor 10 ohm 1/4w .5% 1210 - ERA-14HD100U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10APCT-ND.
RESISTOR 10 OHM 1/4W .5% 1210 - ERA-14HD100U
Order 'resistor 10 ohm 1/4w .5% 1210 - ERA-14HD100U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10APTR-ND.
RESISTOR 11 OHM 1/4W .5% 1210 - ERA-14HD110U
Order 'resistor 11 ohm 1/4w .5% 1210 - ERA-14HD110U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11APCT-ND.
RESISTOR 11 OHM 1/4W .5% 1210 - ERA-14HD110U
Order 'resistor 11 ohm 1/4w .5% 1210 - ERA-14HD110U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11APTR-ND.
RESISTOR 12 OHM 1/4W .5% 1210 - ERA-14HD120U
Order 'resistor 12 ohm 1/4w .5% 1210 - ERA-14HD120U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12APCT-ND.
RESISTOR 12 OHM 1/4W .5% 1210 - ERA-14HD120U
Order 'resistor 12 ohm 1/4w .5% 1210 - ERA-14HD120U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12APTR-ND.
RESISTOR 13 OHM 1/4W .5% 1210 - ERA-14HD130U
Order 'resistor 13 ohm 1/4w .5% 1210 - ERA-14HD130U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13APCT-ND.
RESISTOR 13 OHM 1/4W .5% 1210 - ERA-14HD130U
Order 'resistor 13 ohm 1/4w .5% 1210 - ERA-14HD130U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13APTR-ND.
RESISTOR 15 OHM 1/4W .5% 1210 - ERA-14HD150U
Order 'resistor 15 ohm 1/4w .5% 1210 - ERA-14HD150U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15APCT-ND.
RESISTOR 15 OHM 1/4W .5% 1210 - ERA-14HD150U
Order 'resistor 15 ohm 1/4w .5% 1210 - ERA-14HD150U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15APTR-ND.
RESISTOR 16 OHM 1/4W .5% 1210 - ERA-14HD160U
Order 'resistor 16 ohm 1/4w .5% 1210 - ERA-14HD160U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16APCT-ND.
RESISTOR 16 OHM 1/4W .5% 1210 - ERA-14HD160U
Order 'resistor 16 ohm 1/4w .5% 1210 - ERA-14HD160U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P16APTR-ND.
Send this link via E-Mail
Help With This Screen