RES 8.2K OHM 1/4W .1% 1210 - ERA-14EB822U - Resistors
| Digi-Key Part Number | P8.2KQCT-ND |
10 50 200 1000 |
1.77400 .88700 .62090 .44350 |
Extended Price
17.74 44.35 124.18 443.50 |
| Manufacturer Part Number | ERA-14EB822U | |||
| Description | RES 8.2K OHM 1/4W .1% 1210 | |||
| Quantity Available | 4380 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERA-14EB822U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 8.20K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERA 14EB822U ERA14EB822U P8 2KQCT ND P82KQCTND P8.2KQCT |
ERA-14EB822U Specification Sheet
RES 8.2K OHM 1/4W .1% 1210 - ERA-14EB822U (P8.2KQCT-ND) - Resistors
Related parts Resistors:RES 8.2K OHM 1/4W .1% 1210 - ERA-14EB822U
Order 'res 8.2k ohm 1/4w .1% 1210 - ERA-14EB822U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2KQCT-ND.
RES 8.2K OHM 1/4W .1% 1210 - ERA-14EB822U
Order 'res 8.2k ohm 1/4w .1% 1210 - ERA-14EB822U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P8.2KQTR-ND.
RES 8.2K OHM 1/4W .1% 1210 - ERA-14EB822U
Order 'res 8.2k ohm 1/4w .1% 1210 - ERA-14EB822U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P8.2KQDKR-ND.
RESISTOR 82 OHM 1/4W .5% 1210 - ERA-14HD820U
Order 'resistor 82 ohm 1/4w .5% 1210 - ERA-14HD820U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82APDKR-ND.
RESISTOR 91 OHM 1/4W .5% 1210 - ERA-14HD910U
Order 'resistor 91 ohm 1/4w .5% 1210 - ERA-14HD910U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91APDKR-ND.
RES 0.125W 2K OHM .1% 0805 - RNCS 20 T9 2K 0.1% I
Order 'res 0.125w 2k ohm .1% 0805 - RNCS 20 T9 2K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T92K0.1%ICT-ND.
RES 0.125W 2K OHM .1% 0805 - RNCS 20 T9 2K 0.1% I
Order 'res 0.125w 2k ohm .1% 0805 - RNCS 20 T9 2K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T92K0.1%IDKR-ND.
RES 0.125W 2K OHM .1% 0805 - RNCS 20 T9 2K 0.1% I
Order 'res 0.125w 2k ohm .1% 0805 - RNCS 20 T9 2K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS20T92K0.1%ITR-ND.
RES 100K OHM 1/4W .1% 1210 - ERA-14EB104U
Order 'res 100k ohm 1/4w .1% 1210 - ERA-14EB104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KQCT-ND.
RES 100K OHM 1/4W .1% 1210 - ERA-14EB104U
Order 'res 100k ohm 1/4w .1% 1210 - ERA-14EB104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KQTR-ND.
RES 100 OHM 1/4W .1% 1210 - ERA-14EB101U
Order 'res 100 ohm 1/4w .1% 1210 - ERA-14EB101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100QCT-ND.
RES 100 OHM 1/4W .1% 1210 - ERA-14EB101U
Order 'res 100 ohm 1/4w .1% 1210 - ERA-14EB101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100QTR-ND.
RES 10K OHM 1/4W .1% 1210 - ERA-14EB103U
Order 'res 10k ohm 1/4w .1% 1210 - ERA-14EB103U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KQCT-ND.
RES 1.0K OHM 1/4W .1% 1210 - ERA-14EB102U
Order 'res 1.0k ohm 1/4w .1% 1210 - ERA-14EB102U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KQCT-ND.
RES 10K OHM 1/4W .1% 1210 - ERA-14EB103U
Order 'res 10k ohm 1/4w .1% 1210 - ERA-14EB103U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KQTR-ND.
Send this link via E-Mail
Help With This Screen