Keywords:





CAP .010UF 25V CERAMIC +80/-20% - K103Z15Y5VE5TL2 - Capacitors

Digi-Key Part Number BC1146TR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberK103Z15Y5VE5TL2
DescriptionCAP .010UF 25V CERAMIC +80/-20%
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationK103Z15Y5VE5TL2
VendorVishay/BC Components
CategoryCapacitors
Capacitance10000pF
Voltage - Rated 25V
Tolerance-20%, +80%
Package / CaseRadial
Temperature CoefficientY5V (F)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.1" (2.54mm)
Operating Temperature-30°C ~ 85°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names K103Z15Y5VE5TL2
K103Z15Y5VE5TL2
BC1146TR ND
BC1146TRND
BC1146TR

K103Z15Y5VE5TL2 Specification Sheet

Image of CAP .010UF 25V CERAMIC +80/-20% - K103Z15Y5VE5TL2

CAP .010UF 25V CERAMIC +80/-20% - K103Z15Y5VE5TL2 (BC1146TR-ND) - Capacitors

Related parts Capacitors :
CAP .010UF 25V CERAMIC +80/-20% - K103Z15Y5VE5TL2
 Order 'cap .010uf 25v ceramic +80/-20% - K103Z15Y5VE5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1146CT-ND.
CAP .010UF 25V CERAMIC +80/-20% - K103Z15Y5VE5TL2
 Order 'cap .010uf 25v ceramic +80/-20% - K103Z15Y5VE5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1146TR-ND.
CAP .010UF 25V CERAMIC +80/-20% - K103Z15Y5VE5TH5
 Order 'cap .010uf 25v ceramic +80/-20% - K103Z15Y5VE5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1152CT-ND.
CAP .010UF 25V CERAMIC +80/-20% - K103Z15Y5VE5TH5
 Order 'cap .010uf 25v ceramic +80/-20% - K103Z15Y5VE5TH5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1152TR-ND.
CAP .022UF 25V CERAMIC +80/-20% - K223Z15Y5VE5TL2
 Order 'cap .022uf 25v ceramic +80/-20% - K223Z15Y5VE5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1147CT-ND.
CAP .022UF 25V CERAMIC +80/-20% - K223Z15Y5VE5TL2
 Order 'cap .022uf 25v ceramic +80/-20% - K223Z15Y5VE5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1147TR-ND.
CAP .10UF 25V CERAMIC +80/-20% - K104Z15Y5VE5TL2
 Order 'cap .10uf 25v ceramic +80/-20% - K104Z15Y5VE5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1148CT-ND.
CAP .10UF 25V CERAMIC +80/-20% - K104Z15Y5VE5TL2
 Order 'cap .10uf 25v ceramic +80/-20% - K104Z15Y5VE5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1148TR-ND.
CAP .22UF 25V CERAMIC +80/-20% - K224Z15Y5VE5TL2
 Order 'cap .22uf 25v ceramic +80/-20% - K224Z15Y5VE5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1149CT-ND.
CAP .22UF 25V CERAMIC +80/-20% - K224Z15Y5VE5TL2
 Order 'cap .22uf 25v ceramic +80/-20% - K224Z15Y5VE5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1149TR-ND.
CAP .47UF 25V CERAMIC +80/-20% - K474Z20Y5VE5TL2
 Order 'cap .47uf 25v ceramic +80/-20% - K474Z20Y5VE5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1150CT-ND.
CAP .47UF 25V CERAMIC +80/-20% - K474Z20Y5VE5TL2
 Order 'cap .47uf 25v ceramic +80/-20% - K474Z20Y5VE5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1150TR-ND.
CAP 1.0UF 25V CERAMIC +80/-20% - K105Z20Y5VE5TL2
 Order 'cap 1.0uf 25v ceramic +80/-20% - K105Z20Y5VE5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1151CT-ND.
CAP 1.0UF 25V CERAMIC +80/-20% - K105Z20Y5VE5TL2
 Order 'cap 1.0uf 25v ceramic +80/-20% - K105Z20Y5VE5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1151TR-ND.
CAP .022UF 25V CERAMIC +80/-20% - K223Z15Y5VE5TH5
 Order 'cap .022uf 25v ceramic +80/-20% - K223Z15Y5VE5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1153CT-ND.

Send this link via E-Mail
Help With This Screen

CAP .010UF 25V CERAMIC +80/-20% - K103Z15Y5VE5TL2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .010UF 25V CERAMIC +80/-20% - K103Z15Y5VE5TL2 Next: CAP .010UF 275V EMI SUPPRESS - MEXY2A103K
CAP .010UF 25V CERAMIC +80/-20% - K103Z15Y5VE5TL2