RES 820 OHM 1/32W 2700PPM 5%0402 - ERA-W27J821X
| Digi-Key Part Number | P820CLCT-ND |
10 50 200 1000 |
.41200 .29200 .24045 .19923 |
Extended Price
4.12 14.60 48.09 199.23 |
| Manufacturer Part Number | ERA-W27J821X | |||
| Description | RES 820 OHM 1/32W 2700PPM 5%0402 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERA-W27J821X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 820 |
| Power (Watts) | 0.03W, 1/32W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 100V |
| Temperature Coefficient | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERA W27J821X ERAW27J821X P820CLCT ND P820CLCTND P820CLCT |
ERA-W27J821X Specification Sheet
RES 820 OHM 1/32W 2700PPM 5%0402 - ERA-W27J821X (P820CLCT-ND)
Related parts:RES 47 OHM 1/32W 2700PPM 5% 0402 - ERA-W27J470X
Order 'res 47 ohm 1/32w 2700ppm 5% 0402 - ERA-W27J470X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47CLCT-ND.
RES 47 OHM 1/32W 2700PPM 5% 0402 - ERA-W27J470X
Order 'res 47 ohm 1/32w 2700ppm 5% 0402 - ERA-W27J470X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47CLDKR-ND.
RES 47 OHM 1/32W 2700PPM 5% 0402 - ERA-W27J470X
Order 'res 47 ohm 1/32w 2700ppm 5% 0402 - ERA-W27J470X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47CLTR-ND.
RES 56 OHM 1/32W 2700PPM 5% 0402 - ERA-W27J560X
Order 'res 56 ohm 1/32w 2700ppm 5% 0402 - ERA-W27J560X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56CLCT-ND.
RES 56 OHM 1/32W 2700PPM 5% 0402 - ERA-W27J560X
Order 'res 56 ohm 1/32w 2700ppm 5% 0402 - ERA-W27J560X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56CLDKR-ND.
RES 56 OHM 1/32W 2700PPM 5% 0402 - ERA-W27J560X
Order 'res 56 ohm 1/32w 2700ppm 5% 0402 - ERA-W27J560X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56CLTR-ND.
RES 68 OHM 1/32W 2700PPM 5% 0402 - ERA-W27J680X
Order 'res 68 ohm 1/32w 2700ppm 5% 0402 - ERA-W27J680X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68CLCT-ND.
RES 68 OHM 1/32W 2700PPM 5% 0402 - ERA-W27J680X
Order 'res 68 ohm 1/32w 2700ppm 5% 0402 - ERA-W27J680X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68CLDKR-ND.
RES 68 OHM 1/32W 2700PPM 5% 0402 - ERA-W27J680X
Order 'res 68 ohm 1/32w 2700ppm 5% 0402 - ERA-W27J680X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P68CLTR-ND.
RES 82 OHM 1/32W 2700PPM 5% 0402 - ERA-W27J820X
Order 'res 82 ohm 1/32w 2700ppm 5% 0402 - ERA-W27J820X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82CLCT-ND.
RES 82 OHM 1/32W 2700PPM 5% 0402 - ERA-W27J820X
Order 'res 82 ohm 1/32w 2700ppm 5% 0402 - ERA-W27J820X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82CLDKR-ND.
RES 82 OHM 1/32W 2700PPM 5% 0402 - ERA-W27J820X
Order 'res 82 ohm 1/32w 2700ppm 5% 0402 - ERA-W27J820X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P82CLTR-ND.
RES 22 OHM 1/32W 3300PPM 5% 0402 - ERA-W33J220X
Order 'res 22 ohm 1/32w 3300ppm 5% 0402 - ERA-W33J220X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22CMCT-ND.
RES 22 OHM 1/32W 3300PPM 5% 0402 - ERA-W33J220X
Order 'res 22 ohm 1/32w 3300ppm 5% 0402 - ERA-W33J220X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22CMDKR-ND.
RES 22 OHM 1/32W 3300PPM 5% 0402 - ERA-W33J220X
Order 'res 22 ohm 1/32w 3300ppm 5% 0402 - ERA-W33J220X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22CMTR-ND.
Send this link via E-Mail
Help With This Screen