Keywords:





CAP .010UF 100V CERAMIC Z5U 20% - K103M15Z5UH5TH5 - Capacitors

10000pF Ceramic Capacitor Vishay/BC Components (VA) Radial 100V K103M15Z5UH5TH5

Digi-Key Part Number BC1144CT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberK103M15Z5UH5TH5
DescriptionCAP .010UF 100V CERAMIC Z5U 20%
Quantity Available Non-Stock
All prices are in USD

Purchase 10000pF Ceramic Capacitor Vishay/BC Components (VA) Radial 100V K103M15Z5UH5TH5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 10000pF Ceramic Capacitor Vishay/BC Components (VA) Radial 100V K103M15Z5UH5TH5
Technical/Catalog InformationK103M15Z5UH5TH5
VendorVishay/BC Components (VA)
CategoryCapacitors
Capacitance10000pF
Voltage - Rated 100V
Tolerance±20%
Package / CaseRadial
Temperature CoefficientZ5U
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing0.2" (5.08mm)
Operating Temperature10°C ~ 85°C
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names K103M15Z5UH5TH5
K103M15Z5UH5TH5
BC1144CT ND
BC1144CTND
BC1144CT

K103M15Z5UH5TH5 Specification Sheet

Image of CAP .010UF 100V CERAMIC Z5U 20% - K103M15Z5UH5TH5

CAP .010UF 100V CERAMIC Z5U 20% - K103M15Z5UH5TH5 (BC1144CT-ND) - Capacitors

Related parts 10000pF Ceramic Capacitor Vishay/BC Components (VA) Radial 100V K103M15Z5UH5TH5
CAP .010UF 100V CERAMIC Z5U 20% - K103M15Z5UH5TH5
 Order 'cap .010uf 100v ceramic z5u 20% - K103M15Z5UH5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1144CT-ND.
CAP .010UF 100V CERAMIC Z5U 20% - K103M15Z5UH5TH5
 Order 'cap .010uf 100v ceramic z5u 20% - K103M15Z5UH5TH5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1144TR-ND.
CAP .010UF 100V CERAMIC Z5U 20% - K103M15Z5UH5TL2
 Order 'cap .010uf 100v ceramic z5u 20% - K103M15Z5UH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1140CT-ND.
CAP .010UF 100V CERAMIC Z5U 20% - K103M15Z5UH5TL2
 Order 'cap .010uf 100v ceramic z5u 20% - K103M15Z5UH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1140TR-ND.
CAP .022UF 100V CERAMIC Z5U 20% - K223M20Z5UH5TL2
 Order 'cap .022uf 100v ceramic z5u 20% - K223M20Z5UH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1141CT-ND.
CAP .022UF 100V CERAMIC Z5U 20% - K223M20Z5UH5TL2
 Order 'cap .022uf 100v ceramic z5u 20% - K223M20Z5UH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1141TR-ND.
CAP .047UF 100V CERAMIC Z5U 20% - K473M20Z5UH5TL2
 Order 'cap .047uf 100v ceramic z5u 20% - K473M20Z5UH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1142CT-ND.
CAP .047UF 100V CERAMIC Z5U 20% - K473M20Z5UH5TL2
 Order 'cap .047uf 100v ceramic z5u 20% - K473M20Z5UH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1142TR-ND.
CAP .10UF 100V CERAMIC Z5U 20% - K104M20Z5UH5TL2
 Order 'cap .10uf 100v ceramic z5u 20% - K104M20Z5UH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1143CT-ND.
CAP .10UF 100V CERAMIC Z5U 20% - K104M20Z5UH5TL2
 Order 'cap .10uf 100v ceramic z5u 20% - K104M20Z5UH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1143TR-ND.
CAP .10UF 100V CERAMIC Z5U 20% - K104M20Z5UH5TH5
 Order 'cap .10uf 100v ceramic z5u 20% - K104M20Z5UH5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1145CT-ND.
CAP .10UF 100V CERAMIC Z5U 20% - K104M20Z5UH5TH5
 Order 'cap .10uf 100v ceramic z5u 20% - K104M20Z5UH5TH5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1145TR-ND.
CAP .010UF 50V CERAMIC Z5U 20% - K103M15Z5UF5TL2
 Order 'cap .010uf 50v ceramic z5u 20% - K103M15Z5UF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1124CT-ND.
CAP .010UF 50V CERAMIC Z5U 20% - K103M15Z5UF5TL2
 Order 'cap .010uf 50v ceramic z5u 20% - K103M15Z5UF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1124TR-ND.
CAP .010UF 50V CERAMIC Z5U 20% - K103M15Z5UF5TH5
 Order 'cap .010uf 50v ceramic z5u 20% - K103M15Z5UF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1130CT-ND.

Options for 10000pF Ceramic Capacitor Vishay/BC Components (VA) Radial 100V K103M15Z5UH5TH5
Send this link via E-Mail
Help With This Screen

CAP .010UF 100V CERAMIC Z5U 20% - K103M15Z5UH5TH5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .010UF 100V CERAMIC X7R 10% - K103K15X7RH5TL2 Next: CAP .010UF 100V CERAMIC Z5U 20% - K103M15Z5UH5TH5
CAP .010UF 100V CERAMIC Z5U 20% - K103M15Z5UH5TH5