RES 820 OHM 1/10W 2700PPM 5%0805 - ERA-S27J821V
| Digi-Key Part Number | P820CCCT-ND |
10 50 200 1000 |
.55200 .39100 .32200 .26680 |
Extended Price
5.52 19.55 64.40 266.80 |
| Manufacturer Part Number | ERA-S27J821V | |||
| Description | RES 820 OHM 1/10W 2700PPM 5%0805 | |||
| Quantity Available | 4450 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERA-S27J821V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 820 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | - |
| Temperature Coefficient | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERA S27J821V ERAS27J821V P820CCCT ND P820CCCTND P820CCCT |
ERA-S27J821V Specification Sheet
RES 820 OHM 1/10W 2700PPM 5%0805 - ERA-S27J821V (P820CCCT-ND)
Related parts:RES 47 OHM 1/10W 2700PPM 5% 0805 - ERA-S27J470V
Order 'res 47 ohm 1/10w 2700ppm 5% 0805 - ERA-S27J470V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47CCCT-ND.
RES 47 OHM 1/10W 2700PPM 5% 0805 - ERA-S27J470V
Order 'res 47 ohm 1/10w 2700ppm 5% 0805 - ERA-S27J470V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47CCDKR-ND.
RES 47 OHM 1/10W 2700PPM 5% 0805 - ERA-S27J470V
Order 'res 47 ohm 1/10w 2700ppm 5% 0805 - ERA-S27J470V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47CCTR-ND.
RES 56 OHM 1/10W 2700PPM 5% 0805 - ERA-S27J560V
Order 'res 56 ohm 1/10w 2700ppm 5% 0805 - ERA-S27J560V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56CCCT-ND.
RES 56 OHM 1/10W 2700PPM 5% 0805 - ERA-S27J560V
Order 'res 56 ohm 1/10w 2700ppm 5% 0805 - ERA-S27J560V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56CCDKR-ND.
RES 56 OHM 1/10W 2700PPM 5% 0805 - ERA-S27J560V
Order 'res 56 ohm 1/10w 2700ppm 5% 0805 - ERA-S27J560V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56CCTR-ND.
RES 68 OHM 1/10W 2700PPM 5% 0805 - ERA-S27J680V
Order 'res 68 ohm 1/10w 2700ppm 5% 0805 - ERA-S27J680V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68CCCT-ND.
RES 68 OHM 1/10W 2700PPM 5% 0805 - ERA-S27J680V
Order 'res 68 ohm 1/10w 2700ppm 5% 0805 - ERA-S27J680V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68CCDKR-ND.
RES 68 OHM 1/10W 2700PPM 5% 0805 - ERA-S27J680V
Order 'res 68 ohm 1/10w 2700ppm 5% 0805 - ERA-S27J680V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P68CCTR-ND.
RES 82 OHM 1/10W 2700PPM 5% 0805 - ERA-S27J820V
Order 'res 82 ohm 1/10w 2700ppm 5% 0805 - ERA-S27J820V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82CCCT-ND.
RES 82 OHM 1/10W 2700PPM 5% 0805 - ERA-S27J820V
Order 'res 82 ohm 1/10w 2700ppm 5% 0805 - ERA-S27J820V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82CCDKR-ND.
RES 82 OHM 1/10W 2700PPM 5% 0805 - ERA-S27J820V
Order 'res 82 ohm 1/10w 2700ppm 5% 0805 - ERA-S27J820V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P82CCTR-ND.
RES 10 OHM 1/10W 1500PPM 5% 0805 - ERA-S15J100V
Order 'res 10 ohm 1/10w 1500ppm 5% 0805 - ERA-S15J100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10CBCT-ND.
RES 10 OHM 1/10W 1500PPM 5% 0805 - ERA-S15J100V
Order 'res 10 ohm 1/10w 1500ppm 5% 0805 - ERA-S15J100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10CBDKR-ND.
RES 10 OHM 1/10W 1500PPM 5% 0805 - ERA-S15J100V
Order 'res 10 ohm 1/10w 1500ppm 5% 0805 - ERA-S15J100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10CBTR-ND.
Send this link via E-Mail
Help With This Screen