RES 750 OHM 1/4W .1% 1210 - ERA-14EB751U - Resistors
| Digi-Key Part Number | P750QCT-ND |
10 50 200 1000 |
1.77400 .88700 .62090 .44350 |
Extended Price
17.74 44.35 124.18 443.50 |
| Manufacturer Part Number | ERA-14EB751U | |||
| Description | RES 750 OHM 1/4W .1% 1210 | |||
| Quantity Available | 3900 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERA-14EB751U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 750 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERA 14EB751U ERA14EB751U P750QCT ND P750QCTND P750QCT |
ERA-14EB751U Specification Sheet
RES 750 OHM 1/4W .1% 1210 - ERA-14EB751U (P750QCT-ND) - Resistors
Related parts Resistors:RES 750 OHM CARBON FILM 1/4W 5% - ERD-S2TJ751V
Order 'res 750 ohm carbon film 1/4w 5% - ERD-S2TJ751V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P750BACT-ND.
RES 750 OHM CARBON FILM 1/4W 5% - ERD-S2TJ751V
Order 'res 750 ohm carbon film 1/4w 5% - ERD-S2TJ751V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P750BATB-ND.
RES 7.50 OHM METAL FILM 1/4W 1% - ERO-S2PHF7R50
Order 'res 7.50 ohm metal film 1/4w 1% - ERO-S2PHF7R50' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF7R50-ND.
RESISTOR 75 OHM 1/4W .5% 1210 - ERA-14HD750U
Order 'resistor 75 ohm 1/4w .5% 1210 - ERA-14HD750U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75APDKR-ND.
RESISTOR 82 OHM 1/4W .5% 1210 - ERA-14HD820U
Order 'resistor 82 ohm 1/4w .5% 1210 - ERA-14HD820U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82APDKR-ND.
RESISTOR 91 OHM 1/4W .5% 1210 - ERA-14HD910U
Order 'resistor 91 ohm 1/4w .5% 1210 - ERA-14HD910U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91APDKR-ND.
RES 750 OHM CARBON FILM 1/2W 5% - ERD-S1TJ751V
Order 'res 750 ohm carbon film 1/2w 5% - ERD-S1TJ751V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P750BBCT-ND.
RES 750 OHM CARBON FILM 1/2W 5% - ERD-S1TJ751V
Order 'res 750 ohm carbon film 1/2w 5% - ERD-S1TJ751V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P750BBTB-ND.
RES 750 OHM 3/4W 5% 2010 SMD - RMCF 1/2 750 5% R
Order 'res 750 ohm 3/4w 5% 2010 smd - RMCF 1/2 750 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/27505%R-ND.
RES 750 OHM 1/4W 5% CARBON FILM - CF 1/4 750 5% R
Order 'res 750 ohm 1/4w 5% carbon film - CF 1/4 750 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/47505%RCT-ND.
RES 750 OHM 1/20W 1% 0201 SMD - MCR006YZPF7500
Order 'res 750 ohm 1/20w 1% 0201 smd - MCR006YZPF7500' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM750ABDKR-ND.
RES 750 OHM 1/20W 5% 0201 SMD - MCR006YZPJ751
Order 'res 750 ohm 1/20w 5% 0201 smd - MCR006YZPJ751' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM750AGDKR-ND.
RES 750 OHM 1/2W 5% CARBON FILM - CF 1/2 750 5% R
Order 'res 750 ohm 1/2w 5% carbon film - CF 1/2 750 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/27505%RCT-ND.
RES 7.50 OHM 1/2W 1% 2010 SMD - MCR50JZHFL7R50
Order 'res 7.50 ohm 1/2w 1% 2010 smd - MCR50JZHFL7R50' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR50JZHFL7R50-ND.
RES 75.0 OHM 1/10W 0.1% 0603 - TNPW060375R0BEEA
Order 'res 75.0 ohm 1/10w 0.1% 0603 - TNPW060375R0BEEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number TNP75.0AACT-ND.
Send this link via E-Mail
Help With This Screen