CAP .010UF 100V CERAMIC Z5U 20% - K103M15Z5UH5TL2 - Capacitors
| Digi-Key Part Number | BC1140CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | K103M15Z5UH5TL2 | |||
| Description | CAP .010UF 100V CERAMIC Z5U 20% | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | K103M15Z5UH5TL2 |
| Vendor | Vishay/BC Components (VA) |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | Radial |
| Temperature Coefficient | Z5U |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | 10°C ~ 85°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
K103M15Z5UH5TL2 K103M15Z5UH5TL2 BC1140CT ND BC1140CTND BC1140CT |
K103M15Z5UH5TL2 Specification Sheet
CAP .010UF 100V CERAMIC Z5U 20% - K103M15Z5UH5TL2 (BC1140CT-ND) - Capacitors
Related parts Capacitors :CAP .010UF 100V CERAMIC Z5U 20% - K103M15Z5UH5TL2
Order 'cap .010uf 100v ceramic z5u 20% - K103M15Z5UH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1140CT-ND.
CAP .010UF 100V CERAMIC Z5U 20% - K103M15Z5UH5TL2
Order 'cap .010uf 100v ceramic z5u 20% - K103M15Z5UH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1140TR-ND.
CAP .010UF 100V CERAMIC Z5U 20% - K103M15Z5UH5TH5
Order 'cap .010uf 100v ceramic z5u 20% - K103M15Z5UH5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1144CT-ND.
CAP .010UF 100V CERAMIC Z5U 20% - K103M15Z5UH5TH5
Order 'cap .010uf 100v ceramic z5u 20% - K103M15Z5UH5TH5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1144TR-ND.
CAP .022UF 100V CERAMIC Z5U 20% - K223M20Z5UH5TL2
Order 'cap .022uf 100v ceramic z5u 20% - K223M20Z5UH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1141CT-ND.
CAP .022UF 100V CERAMIC Z5U 20% - K223M20Z5UH5TL2
Order 'cap .022uf 100v ceramic z5u 20% - K223M20Z5UH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1141TR-ND.
CAP .047UF 100V CERAMIC Z5U 20% - K473M20Z5UH5TL2
Order 'cap .047uf 100v ceramic z5u 20% - K473M20Z5UH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1142CT-ND.
CAP .047UF 100V CERAMIC Z5U 20% - K473M20Z5UH5TL2
Order 'cap .047uf 100v ceramic z5u 20% - K473M20Z5UH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1142TR-ND.
CAP .10UF 100V CERAMIC Z5U 20% - K104M20Z5UH5TL2
Order 'cap .10uf 100v ceramic z5u 20% - K104M20Z5UH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1143CT-ND.
CAP .10UF 100V CERAMIC Z5U 20% - K104M20Z5UH5TL2
Order 'cap .10uf 100v ceramic z5u 20% - K104M20Z5UH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1143TR-ND.
CAP .10UF 100V CERAMIC Z5U 20% - K104M20Z5UH5TH5
Order 'cap .10uf 100v ceramic z5u 20% - K104M20Z5UH5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1145CT-ND.
CAP .10UF 100V CERAMIC Z5U 20% - K104M20Z5UH5TH5
Order 'cap .10uf 100v ceramic z5u 20% - K104M20Z5UH5TH5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1145TR-ND.
CAP .010UF 50V CERAMIC Z5U 20% - K103M15Z5UF5TL2
Order 'cap .010uf 50v ceramic z5u 20% - K103M15Z5UF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1124CT-ND.
CAP .010UF 50V CERAMIC Z5U 20% - K103M15Z5UF5TL2
Order 'cap .010uf 50v ceramic z5u 20% - K103M15Z5UF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1124TR-ND.
CAP .010UF 50V CERAMIC Z5U 20% - K103M15Z5UF5TH5
Order 'cap .010uf 50v ceramic z5u 20% - K103M15Z5UF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1130CT-ND.
Send this link via E-Mail
Help With This Screen
