RES 68 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J680V
| Digi-Key Part Number | P68CETR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.14608 .13200 .12320 .11880 .11440 .11000 .10560 |
Extended Price
730.40 1320.00 3080.00 5940.00 11440.00 27500.00 52800.00 |
| Manufacturer Part Number | ERA-S39J680V | |||
| Description | RES 68 OHM 1/10W 3900PPM 5% 0805 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ERA-S39J680V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 68.0 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | - |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERA S39J680V ERAS39J680V P68CETR ND P68CETRND P68CETR |
ERA-S39J680V Specification Sheet
RES 68 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J680V (P68CETR-ND)
Related parts:RES 68 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J680V
Order 'res 68 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J680V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68CECT-ND.
RES 68 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J680V
Order 'res 68 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J680V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68CEDKR-ND.
RES 68 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J680V
Order 'res 68 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J680V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P68CETR-ND.
RES 10 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J100V
Order 'res 10 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10CECT-ND.
RES 10 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J100V
Order 'res 10 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10CEDKR-ND.
RES 10 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J100V
Order 'res 10 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10CETR-ND.
RES 12 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J120V
Order 'res 12 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J120V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12CECT-ND.
RES 12 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J120V
Order 'res 12 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J120V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12CEDKR-ND.
RES 12 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J120V
Order 'res 12 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J120V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12CETR-ND.
RES 15 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J150V
Order 'res 15 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J150V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15CECT-ND.
RES 15 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J150V
Order 'res 15 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J150V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15CEDKR-ND.
RES 15 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J150V
Order 'res 15 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J150V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15CETR-ND.
RES 18 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J180V
Order 'res 18 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J180V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18CECT-ND.
RES 18 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J180V
Order 'res 18 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J180V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18CEDKR-ND.
RES 18 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J180V
Order 'res 18 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J180V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P18CETR-ND.
Send this link via E-Mail
Help With This Screen