RES 68 OHM 1/10W 3300PPM 5% 0805 - ERA-S33J680V
| Digi-Key Part Number | P68CDTR-ND |
5000 10000 25000 50000 100000 250000 500000 |
.14608 .13200 .12320 .11880 .11440 .11000 .10560 |
Extended Price
730.40 1320.00 3080.00 5940.00 11440.00 27500.00 52800.00 |
| Manufacturer Part Number | ERA-S33J680V | |||
| Description | RES 68 OHM 1/10W 3300PPM 5% 0805 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ERA-S33J680V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 68.0 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | - |
| Temperature Coefficient | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERA S33J680V ERAS33J680V P68CDTR ND P68CDTRND P68CDTR |
ERA-S33J680V Specification Sheet
RES 68 OHM 1/10W 3300PPM 5% 0805 - ERA-S33J680V (P68CDTR-ND)
Related parts:RES 68 OHM 1/10W 3300PPM 5% 0805 - ERA-S33J680V
Order 'res 68 ohm 1/10w 3300ppm 5% 0805 - ERA-S33J680V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68CDCT-ND.
RES 68 OHM 1/10W 3300PPM 5% 0805 - ERA-S33J680V
Order 'res 68 ohm 1/10w 3300ppm 5% 0805 - ERA-S33J680V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68CDDKR-ND.
RES 68 OHM 1/10W 3300PPM 5% 0805 - ERA-S33J680V
Order 'res 68 ohm 1/10w 3300ppm 5% 0805 - ERA-S33J680V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P68CDTR-ND.
RES 22 OHM 1/10W 3300PPM 5% 0805 - ERA-S33J220V
Order 'res 22 ohm 1/10w 3300ppm 5% 0805 - ERA-S33J220V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22CDCT-ND.
RES 22 OHM 1/10W 3300PPM 5% 0805 - ERA-S33J220V
Order 'res 22 ohm 1/10w 3300ppm 5% 0805 - ERA-S33J220V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22CDDKR-ND.
RES 22 OHM 1/10W 3300PPM 5% 0805 - ERA-S33J220V
Order 'res 22 ohm 1/10w 3300ppm 5% 0805 - ERA-S33J220V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22CDTR-ND.
RES 27 OHM 1/10W 3300PPM 5% 0805 - ERA-S33J270V
Order 'res 27 ohm 1/10w 3300ppm 5% 0805 - ERA-S33J270V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27CDCT-ND.
RES 27 OHM 1/10W 3300PPM 5% 0805 - ERA-S33J270V
Order 'res 27 ohm 1/10w 3300ppm 5% 0805 - ERA-S33J270V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27CDDKR-ND.
RES 27 OHM 1/10W 3300PPM 5% 0805 - ERA-S33J270V
Order 'res 27 ohm 1/10w 3300ppm 5% 0805 - ERA-S33J270V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P27CDTR-ND.
RES 33 OHM 1/10W 3300PPM 5% 0805 - ERA-S33J330V
Order 'res 33 ohm 1/10w 3300ppm 5% 0805 - ERA-S33J330V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33CDCT-ND.
RES 33 OHM 1/10W 3300PPM 5% 0805 - ERA-S33J330V
Order 'res 33 ohm 1/10w 3300ppm 5% 0805 - ERA-S33J330V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33CDDKR-ND.
RES 33 OHM 1/10W 3300PPM 5% 0805 - ERA-S33J330V
Order 'res 33 ohm 1/10w 3300ppm 5% 0805 - ERA-S33J330V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33CDTR-ND.
RES 39 OHM 1/10W 3300PPM 5% 0805 - ERA-S33J390V
Order 'res 39 ohm 1/10w 3300ppm 5% 0805 - ERA-S33J390V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39CDCT-ND.
RES 39 OHM 1/10W 3300PPM 5% 0805 - ERA-S33J390V
Order 'res 39 ohm 1/10w 3300ppm 5% 0805 - ERA-S33J390V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39CDDKR-ND.
RES 39 OHM 1/10W 3300PPM 5% 0805 - ERA-S33J390V
Order 'res 39 ohm 1/10w 3300ppm 5% 0805 - ERA-S33J390V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P39CDTR-ND.
Send this link via E-Mail
Help With This Screen