RES 680 OHM 1/4W .1% 1210 - ERA-14EB681U - Resistors
| Digi-Key Part Number | P680QCT-ND |
10 50 200 1000 |
1.77400 .88700 .62090 .44350 |
Extended Price
17.74 44.35 124.18 443.50 |
| Manufacturer Part Number | ERA-14EB681U | |||
| Description | RES 680 OHM 1/4W .1% 1210 | |||
| Quantity Available | 1350 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERA-14EB681U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 680 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERA 14EB681U ERA14EB681U P680QCT ND P680QCTND P680QCT |
ERA-14EB681U Specification Sheet
RES 680 OHM 1/4W .1% 1210 - ERA-14EB681U (P680QCT-ND) - Resistors
Related parts Resistors:RES 680 OHM CARBON FILM 1/4W 5% - ERD-S2TJ681V
Order 'res 680 ohm carbon film 1/4w 5% - ERD-S2TJ681V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P680BACT-ND.
RES 680 OHM CARBON FILM 1/4W 5% - ERD-S2TJ681V
Order 'res 680 ohm carbon film 1/4w 5% - ERD-S2TJ681V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P680BATB-ND.
RES 6.80 OHM METAL FILM 1/4W 1% - ERO-S2PHF6R80
Order 'res 6.80 ohm metal film 1/4w 1% - ERO-S2PHF6R80' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF6R80-ND.
RESISTOR 68 OHM 1/4W .5% 1210 - ERA-14HD680U
Order 'resistor 68 ohm 1/4w .5% 1210 - ERA-14HD680U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68APDKR-ND.
RESISTOR 75 OHM 1/4W .5% 1210 - ERA-14HD750U
Order 'resistor 75 ohm 1/4w .5% 1210 - ERA-14HD750U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75APDKR-ND.
RESISTOR 82 OHM 1/4W .5% 1210 - ERA-14HD820U
Order 'resistor 82 ohm 1/4w .5% 1210 - ERA-14HD820U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82APDKR-ND.
RESISTOR 91 OHM 1/4W .5% 1210 - ERA-14HD910U
Order 'resistor 91 ohm 1/4w .5% 1210 - ERA-14HD910U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91APDKR-ND.
RES 680 OHM CARBON FILM 1/2W 5% - ERD-S1TJ681V
Order 'res 680 ohm carbon film 1/2w 5% - ERD-S1TJ681V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P680BBCT-ND.
RES 680 OHM CARBON FILM 1/2W 5% - ERD-S1TJ681V
Order 'res 680 ohm carbon film 1/2w 5% - ERD-S1TJ681V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P680BBTB-ND.
RES 680 OHM 3/4W 5% 2010 SMD - RMCF 1/2 680 5% R
Order 'res 680 ohm 3/4w 5% 2010 smd - RMCF 1/2 680 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/26805%R-ND.
RES 680 OHM 1/4W 5% CARBON FILM - CF 1/4 680 5% R
Order 'res 680 ohm 1/4w 5% carbon film - CF 1/4 680 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/46805%RCT-ND.
RES 6.80 OHM 1/2W 1% 1210 SMD - MCR25JZHFL6R80
Order 'res 6.80 ohm 1/2w 1% 1210 smd - MCR25JZHFL6R80' online from Digi-Key. Manufactured by Rohm. Digi-Key part number MCR25JZHFL6R80-ND.
RES NET 13 RES 680 OHM 14PIN - 760-1-R680
Order 'res net 13 res 680 ohm 14pin - 760-1-R680' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 760-1-R680-ND.
RES 680 OHM 1/2W 5% CARBON FILM - CF 1/2 680 5% R
Order 'res 680 ohm 1/2w 5% carbon film - CF 1/2 680 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/26805%RCT-ND.
RES 680 OHM 1/4W .1% 1210 - ERA-14EB681U
Order 'res 680 ohm 1/4w .1% 1210 - ERA-14EB681U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P680QCT-ND.
Send this link via E-Mail
Help With This Screen