Keywords:





CAP .010UF 50V CERAMIC Z5U 20% - K103M15Z5UF5TH5 - Capacitors

Digi-Key Part Number BC1130TR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberK103M15Z5UF5TH5
DescriptionCAP .010UF 50V CERAMIC Z5U 20%
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationK103M15Z5UF5TH5
VendorVishay/BC Components
CategoryCapacitors
Capacitance10000pF
Voltage - Rated 50V
Tolerance±20%
Package / CaseRadial
Temperature CoefficientZ5U
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.2" (5.08mm)
Operating Temperature10°C ~ 85°C
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names K103M15Z5UF5TH5
K103M15Z5UF5TH5
BC1130TR ND
BC1130TRND
BC1130TR

K103M15Z5UF5TH5 Specification Sheet

Image of CAP .010UF 50V CERAMIC Z5U 20% - K103M15Z5UF5TH5

CAP .010UF 50V CERAMIC Z5U 20% - K103M15Z5UF5TH5 (BC1130TR-ND) - Capacitors

Related parts Capacitors :
CAP .010UF 50V CERAMIC Z5U 20% - K103M15Z5UF5TH5
 Order 'cap .010uf 50v ceramic z5u 20% - K103M15Z5UF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1130CT-ND.
CAP .010UF 50V CERAMIC Z5U 20% - K103M15Z5UF5TH5
 Order 'cap .010uf 50v ceramic z5u 20% - K103M15Z5UF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1130TR-ND.
CAP .010UF 50V CERAMIC Z5U 20% - K103M15Z5UF5TL2
 Order 'cap .010uf 50v ceramic z5u 20% - K103M15Z5UF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1124CT-ND.
CAP .010UF 50V CERAMIC Z5U 20% - K103M15Z5UF5TL2
 Order 'cap .010uf 50v ceramic z5u 20% - K103M15Z5UF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1124TR-ND.
CAP .022UF 50V CERAMIC Z5U 20% - K223M15Z5UF5TL2
 Order 'cap .022uf 50v ceramic z5u 20% - K223M15Z5UF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1125CT-ND.
CAP .022UF 50V CERAMIC Z5U 20% - K223M15Z5UF5TL2
 Order 'cap .022uf 50v ceramic z5u 20% - K223M15Z5UF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1125TR-ND.
CAP .047UF 50V CERAMIC Z5U 20% - K473M15Z5UF5TL2
 Order 'cap .047uf 50v ceramic z5u 20% - K473M15Z5UF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1126CT-ND.
CAP .047UF 50V CERAMIC Z5U 20% - K473M15Z5UF5TL2
 Order 'cap .047uf 50v ceramic z5u 20% - K473M15Z5UF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1126TR-ND.
CAP .10UF 50V CERAMIC Z5U 20% - K104M15Z5UF5TL2
 Order 'cap .10uf 50v ceramic z5u 20% - K104M15Z5UF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1127CT-ND.
CAP .10UF 50V CERAMIC Z5U 20% - K104M15Z5UF5TL2
 Order 'cap .10uf 50v ceramic z5u 20% - K104M15Z5UF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1127TR-ND.
CAP .15UF 50V CERAMIC Z5U 20% - K154M15Z5UF5TL2
 Order 'cap .15uf 50v ceramic z5u 20% - K154M15Z5UF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1128CT-ND.
CAP .15UF 50V CERAMIC Z5U 20% - K154M15Z5UF5TL2
 Order 'cap .15uf 50v ceramic z5u 20% - K154M15Z5UF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1128TR-ND.
CAP .22UF 50V CERAMIC Z5U 20% - K224M15Z5UF5TL2
 Order 'cap .22uf 50v ceramic z5u 20% - K224M15Z5UF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1129CT-ND.
CAP .22UF 50V CERAMIC Z5U 20% - K224M15Z5UF5TL2
 Order 'cap .22uf 50v ceramic z5u 20% - K224M15Z5UF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1129TR-ND.
CAP .022UF 50V CERAMIC Z5U 20% - K223M15Z5UF5TH5
 Order 'cap .022uf 50v ceramic z5u 20% - K223M15Z5UF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1131CT-ND.

Send this link via E-Mail
Help With This Screen

CAP .010UF 50V CERAMIC Z5U 20% - K103M15Z5UF5TH5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .010UF 50V CERAMIC Z5U 20% - K103M15Z5UF5TH5 Next: CAP .010UF 50V CERAMIC Z5U 20% - K103M15Z5UF5TL2
CAP .010UF 50V CERAMIC Z5U 20% - K103M15Z5UF5TH5