RES 51K OHM 1/10W .1% 0805 SMD - ERA-6YEB513V - Resistors
| Digi-Key Part Number | P51KZCT-ND |
10 50 200 1000 |
.62400 .44200 .36400 .30160 |
Extended Price
6.24 22.10 72.80 301.60 |
| Manufacturer Part Number | ERA-6YEB513V | |||
| Description | RES 51K OHM 1/10W .1% 0805 SMD | |||
| Quantity Available | 4020 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERA-6YEB513V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 51.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 100V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERA 6YEB513V ERA6YEB513V P51KZCT ND P51KZCTND P51KZCT |
ERA-6YEB513V Specification Sheet
RES 51K OHM 1/10W .1% 0805 SMD - ERA-6YEB513V (P51KZCT-ND) - Resistors
Related parts Resistors:RES 51K OHM 1/10W .1% 0805 SMD - ERA-6YEB513V
Order 'res 51k ohm 1/10w .1% 0805 smd - ERA-6YEB513V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51KZCT-ND.
RES 51K OHM 1/10W .1% 0805 SMD - ERA-6YEB513V
Order 'res 51k ohm 1/10w .1% 0805 smd - ERA-6YEB513V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51KZDKR-ND.
RES 51K OHM 1/10W .1% 0805 SMD - ERA-6YEB513V
Order 'res 51k ohm 1/10w .1% 0805 smd - ERA-6YEB513V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P51KZTR-ND.
RES 5.1K OHM 1/10W .1% 0805 SMD - ERA-6YEB512V
Order 'res 5.1k ohm 1/10w .1% 0805 smd - ERA-6YEB512V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.1KZTR-ND.
RES 51K OHM 1/10W .1% 0805 SMD - ERA-6AEB513V
Order 'res 51k ohm 1/10w .1% 0805 smd - ERA-6AEB513V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51KDACT-ND.
RES 5.1K OHM 1/10W .1% 0805 SMD - ERA-6AEB512V
Order 'res 5.1k ohm 1/10w .1% 0805 smd - ERA-6AEB512V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1KDACT-ND.
RES 51K OHM 1/10W .1% 0805 SMD - ERA-6AEB513V
Order 'res 51k ohm 1/10w .1% 0805 smd - ERA-6AEB513V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51KDADKR-ND.
RES 5.1K OHM 1/10W .1% 0805 SMD - ERA-6AEB512V
Order 'res 5.1k ohm 1/10w .1% 0805 smd - ERA-6AEB512V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1KDADKR-ND.
RES 51K OHM 1/10W .1% 0805 SMD - ERA-6AEB513V
Order 'res 51k ohm 1/10w .1% 0805 smd - ERA-6AEB513V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P51KDATR-ND.
RES 5.1K OHM 1/10W .1% 0805 SMD - ERA-6AEB512V
Order 'res 5.1k ohm 1/10w .1% 0805 smd - ERA-6AEB512V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.1KDATR-ND.
RES 100K OHM 1/10W .1% 0805 SMD - ERA-6YEB104V
Order 'res 100k ohm 1/10w .1% 0805 smd - ERA-6YEB104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KZCT-ND.
RES 100K OHM 1/10W .1% 0805 SMD - ERA-6YEB104V
Order 'res 100k ohm 1/10w .1% 0805 smd - ERA-6YEB104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KZDKR-ND.
RES 100K OHM 1/10W .1% 0805 SMD - ERA-6YEB104V
Order 'res 100k ohm 1/10w .1% 0805 smd - ERA-6YEB104V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KZTR-ND.
RES 100 OHM 1/10W .1% 0805 SMD - ERA-6YEB101V
Order 'res 100 ohm 1/10w .1% 0805 smd - ERA-6YEB101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ZCT-ND.
RES 100 OHM 1/10W .1% 0805 SMD - ERA-6YEB101V
Order 'res 100 ohm 1/10w .1% 0805 smd - ERA-6YEB101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ZDKR-ND.
Send this link via E-Mail
Help With This Screen