RES 510 OHM 1/4W .1% 1210 - ERA-14EB511U
| Digi-Key Part Number | P510QCT-ND |
10 50 200 1000 |
1.77400 .88700 .62090 .44350 |
Extended Price
17.74 44.35 124.18 443.50 |
| Manufacturer Part Number | ERA-14EB511U | |||
| Description | RES 510 OHM 1/4W .1% 1210 | |||
| Quantity Available | 4675 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERA-14EB511U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 510 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERA 14EB511U ERA14EB511U P510QCT ND P510QCTND P510QCT |
ERA-14EB511U Specification Sheet
RES 510 OHM 1/4W .1% 1210 - ERA-14EB511U (P510QCT-ND)
Related parts:RES 510 OHM CARBON FILM 1/4W 5% - ERD-S2TJ511V
Order 'res 510 ohm carbon film 1/4w 5% - ERD-S2TJ511V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P510BACT-ND.
RES 510 OHM CARBON FILM 1/4W 5% - ERD-S2TJ511V
Order 'res 510 ohm carbon film 1/4w 5% - ERD-S2TJ511V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P510BATB-ND.
RES 5.10 OHM METAL FILM 1/4W 1% - ERO-S2PHF5R10
Order 'res 5.10 ohm metal film 1/4w 1% - ERO-S2PHF5R10' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF5R10-ND.
RESISTOR 51 OHM 1/4W .5% 1210 - ERA-14HD510U
Order 'resistor 51 ohm 1/4w .5% 1210 - ERA-14HD510U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51APDKR-ND.
RESISTOR 56 OHM 1/4W .5% 1210 - ERA-14HD560U
Order 'resistor 56 ohm 1/4w .5% 1210 - ERA-14HD560U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56APDKR-ND.
RESISTOR 62 OHM 1/4W .5% 1210 - ERA-14HD620U
Order 'resistor 62 ohm 1/4w .5% 1210 - ERA-14HD620U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P62APDKR-ND.
RESISTOR 68 OHM 1/4W .5% 1210 - ERA-14HD680U
Order 'resistor 68 ohm 1/4w .5% 1210 - ERA-14HD680U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68APDKR-ND.
RESISTOR 75 OHM 1/4W .5% 1210 - ERA-14HD750U
Order 'resistor 75 ohm 1/4w .5% 1210 - ERA-14HD750U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75APDKR-ND.
RESISTOR 82 OHM 1/4W .5% 1210 - ERA-14HD820U
Order 'resistor 82 ohm 1/4w .5% 1210 - ERA-14HD820U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82APDKR-ND.
RESISTOR 91 OHM 1/4W .5% 1210 - ERA-14HD910U
Order 'resistor 91 ohm 1/4w .5% 1210 - ERA-14HD910U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P91APDKR-ND.
RES 510 OHM CARBON FILM 1/2W 5% - ERD-S1TJ511V
Order 'res 510 ohm carbon film 1/2w 5% - ERD-S1TJ511V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P510BBCT-ND.
RES 510 OHM CARBON FILM 1/2W 5% - ERD-S1TJ511V
Order 'res 510 ohm carbon film 1/2w 5% - ERD-S1TJ511V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P510BBTB-ND.
RES 510 OHM 3/4W 5% 2010 SMD - RMCF 1/2 510 5% R
Order 'res 510 ohm 3/4w 5% 2010 smd - RMCF 1/2 510 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/25105%R-ND.
RES 510 OHM 1/4W 5% CARBON FILM - CF 1/4 510 5% R
Order 'res 510 ohm 1/4w 5% carbon film - CF 1/4 510 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CF1/45105%RCT-ND.
RES 510 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ511C
Order 'res 510 ohm 1/20w 5% 0201 smd - ERJ-1GEJ511C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P510AGTR-ND.
Send this link via E-Mail
Help With This Screen