RES 4.7K OHM 1/10W .1% 0805 SMD - ERA-6YEB472V
| Digi-Key Part Number | P4.7KZCT-ND |
10 50 200 1000 |
.62400 .44200 .36400 .30160 |
Extended Price
6.24 22.10 72.80 301.60 |
| Manufacturer Part Number | ERA-6YEB472V | |||
| Description | RES 4.7K OHM 1/10W .1% 0805 SMD | |||
| Quantity Available | 3510 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERA-6YEB472V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.70K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 100V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERA 6YEB472V ERA6YEB472V P4 7KZCT ND P47KZCTND P4.7KZCT |
ERA-6YEB472V Specification Sheet
RES 4.7K OHM 1/10W .1% 0805 SMD - ERA-6YEB472V (P4.7KZCT-ND)
Related parts:RES 100K OHM 1/10W .1% 0805 SMD - ERA-6YEB104V
Order 'res 100k ohm 1/10w .1% 0805 smd - ERA-6YEB104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KZCT-ND.
RES 100K OHM 1/10W .1% 0805 SMD - ERA-6YEB104V
Order 'res 100k ohm 1/10w .1% 0805 smd - ERA-6YEB104V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KZDKR-ND.
RES 100K OHM 1/10W .1% 0805 SMD - ERA-6YEB104V
Order 'res 100k ohm 1/10w .1% 0805 smd - ERA-6YEB104V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KZTR-ND.
RES 100 OHM 1/10W .1% 0805 SMD - ERA-6YEB101V
Order 'res 100 ohm 1/10w .1% 0805 smd - ERA-6YEB101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ZCT-ND.
RES 100 OHM 1/10W .1% 0805 SMD - ERA-6YEB101V
Order 'res 100 ohm 1/10w .1% 0805 smd - ERA-6YEB101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ZDKR-ND.
RES 100 OHM 1/10W .1% 0805 SMD - ERA-6YEB101V
Order 'res 100 ohm 1/10w .1% 0805 smd - ERA-6YEB101V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100ZTR-ND.
RES 10K OHM 1/10W .1% 0805 SMD - ERA-6YEB103V
Order 'res 10k ohm 1/10w .1% 0805 smd - ERA-6YEB103V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KZCT-ND.
RES 1.0K OHM 1/10W .1% 0805 SMD - ERA-6YEB102V
Order 'res 1.0k ohm 1/10w .1% 0805 smd - ERA-6YEB102V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KZCT-ND.
RES 1.0K OHM 1/10W .1% 0805 SMD - ERA-6YEB102V
Order 'res 1.0k ohm 1/10w .1% 0805 smd - ERA-6YEB102V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KZDKR-ND.
RES 10K OHM 1/10W .1% 0805 SMD - ERA-6YEB103V
Order 'res 10k ohm 1/10w .1% 0805 smd - ERA-6YEB103V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KZDKR-ND.
RES 1.0K OHM 1/10W .1% 0805 SMD - ERA-6YEB102V
Order 'res 1.0k ohm 1/10w .1% 0805 smd - ERA-6YEB102V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KZTR-ND.
RES 10K OHM 1/10W .1% 0805 SMD - ERA-6YEB103V
Order 'res 10k ohm 1/10w .1% 0805 smd - ERA-6YEB103V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KZTR-ND.
RES 110 OHM 1/10W .1% 0805 SMD - ERA-6YEB111V
Order 'res 110 ohm 1/10w .1% 0805 smd - ERA-6YEB111V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110ZCT-ND.
RES 110 OHM 1/10W .1% 0805 SMD - ERA-6YEB111V
Order 'res 110 ohm 1/10w .1% 0805 smd - ERA-6YEB111V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110ZDKR-ND.
RES 110 OHM 1/10W .1% 0805 SMD - ERA-6YEB111V
Order 'res 110 ohm 1/10w .1% 0805 smd - ERA-6YEB111V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P110ZTR-ND.
Send this link via E-Mail
Help With This Screen