Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP .047UF 100V CERAMIC X7R 10% - K473K20X7RH5TH5

Digi-Key Part Number BC1122TR-ND
Price Break
3000
12000
Unit Price
.07200
.06700
Extended Price
216.00
804.00
Manufacturer Part NumberK473K20X7RH5TH5
DescriptionCAP .047UF 100V CERAMIC X7R 10%
Quantity Available 18000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationK473K20X7RH5TH5
VendorVishay/BC Components
CategoryCapacitors
Capacitance0.047µF
Voltage - Rated100V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.2" (5.08mm)
Operating Temperature-55°C ~ 125°C
SeriesMono-Kap™
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names K473K20X7RH5TH5
K473K20X7RH5TH5
BC1122TR ND
BC1122TRND
BC1122TR

K473K20X7RH5TH5 Specification Sheet

Image of CAP .047UF 100V CERAMIC X7R 10% - K473K20X7RH5TH5

CAP .047UF 100V CERAMIC X7R 10% - K473K20X7RH5TH5 (BC1122TR-ND)

Related parts:
CAP .047UF 100V CERAMIC X7R 10% - K473K20X7RH5TH5
 Order 'cap .047uf 100v ceramic x7r 10% - K473K20X7RH5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1122CT-ND.
CAP .047UF 100V CERAMIC X7R 10% - K473K20X7RH5TH5
 Order 'cap .047uf 100v ceramic x7r 10% - K473K20X7RH5TH5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1122TR-ND.
CAP .047UF 100V CERAMIC X7R 10% - K473K20X7RH5TL2
 Order 'cap .047uf 100v ceramic x7r 10% - K473K20X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1113CT-ND.
CAP .047UF 100V CERAMIC X7R 10% - K473K20X7RH5TL2
 Order 'cap .047uf 100v ceramic x7r 10% - K473K20X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1113TR-ND.
CAP .047UF 50V CERAMIC X7R 10% - K473K15X7RF5TL2
 Order 'cap .047uf 50v ceramic x7r 10% - K473K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1082CT-ND.
CAP .047UF 50V CERAMIC X7R 10% - K473K15X7RF5TL2
 Order 'cap .047uf 50v ceramic x7r 10% - K473K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1082TR-ND.
CAP .047UF 50V CERAMIC X7R 10% - K473K15X7RF5TH5
 Order 'cap .047uf 50v ceramic x7r 10% - K473K15X7RF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1099CT-ND.
CAP .047UF 50V CERAMIC X7R 10% - K473K15X7RF5TH5
 Order 'cap .047uf 50v ceramic x7r 10% - K473K15X7RF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1099TR-ND.
CAP 220PF 100V CERAMIC X7R 10% - K221K15X7RH5TL2
 Order 'cap 220pf 100v ceramic x7r 10% - K221K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1106CT-ND.
CAP 220PF 100V CERAMIC X7R 10% - K221K15X7RH5TL2
 Order 'cap 220pf 100v ceramic x7r 10% - K221K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1106TR-ND.
CAP 470PF 100V CERAMIC X7R 10% - K471K15X7RH5TL2
 Order 'cap 470pf 100v ceramic x7r 10% - K471K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1107CT-ND.
CAP 470PF 100V CERAMIC X7R 10% - K471K15X7RH5TL2
 Order 'cap 470pf 100v ceramic x7r 10% - K471K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1107TR-ND.
CAP 1000PF 100V CERAMIC X7R 10% - K102K15X7RH5TL2
 Order 'cap 1000pf 100v ceramic x7r 10% - K102K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1108CT-ND.
CAP 1000PF 100V CERAMIC X7R 10% - K102K15X7RH5TL2
 Order 'cap 1000pf 100v ceramic x7r 10% - K102K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1108TR-ND.
CAP 2200PF 100V CERAMIC X7R 10% - K222K15X7RH5TL2
 Order 'cap 2200pf 100v ceramic x7r 10% - K222K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1109CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP .047UF 100V CERAMIC X7R 10% - K473K20X7RH5TH5 Next: CAP .047UF 100V CERAMIC X7R 10% - K473K20X7RH5TL2