CAP .047UF 100V CERAMIC X7R 10% - K473K20X7RH5TH5
| Digi-Key Part Number | BC1122CT-ND |
10 100 1000 |
.21500 .15540 .10755 |
Extended Price
2.15 15.54 107.55 |
| Manufacturer Part Number | K473K20X7RH5TH5 | |||
| Description | CAP .047UF 100V CERAMIC X7R 10% | |||
| Quantity Available | 2160 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | K473K20X7RH5TH5 |
| Vendor | Vishay/BC Components (VA) |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | Mono-Kap |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
K473K20X7RH5TH5 K473K20X7RH5TH5 BC1122CT ND BC1122CTND BC1122CT |
K473K20X7RH5TH5 Specification Sheet
CAP .047UF 100V CERAMIC X7R 10% - K473K20X7RH5TH5 (BC1122CT-ND)
Related parts :CAP .047UF 100V CERAMIC X7R 10% - K473K20X7RH5TH5
Order 'cap .047uf 100v ceramic x7r 10% - K473K20X7RH5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1122CT-ND.
CAP .047UF 100V CERAMIC X7R 10% - K473K20X7RH5TH5
Order 'cap .047uf 100v ceramic x7r 10% - K473K20X7RH5TH5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1122TR-ND.
CAP .047UF 100V CERAMIC X7R 10% - K473K20X7RH5TL2
Order 'cap .047uf 100v ceramic x7r 10% - K473K20X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1113CT-ND.
CAP .047UF 100V CERAMIC X7R 10% - K473K20X7RH5TL2
Order 'cap .047uf 100v ceramic x7r 10% - K473K20X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1113TR-ND.
CAP .047UF 50V CERAMIC X7R 10% - K473K15X7RF5TL2
Order 'cap .047uf 50v ceramic x7r 10% - K473K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1082CT-ND.
CAP .047UF 50V CERAMIC X7R 10% - K473K15X7RF5TL2
Order 'cap .047uf 50v ceramic x7r 10% - K473K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1082TR-ND.
CAP .047UF 50V CERAMIC X7R 10% - K473K15X7RF5TH5
Order 'cap .047uf 50v ceramic x7r 10% - K473K15X7RF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1099CT-ND.
CAP .047UF 50V CERAMIC X7R 10% - K473K15X7RF5TH5
Order 'cap .047uf 50v ceramic x7r 10% - K473K15X7RF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1099TR-ND.
CAP 220PF 100V CERAMIC X7R 10% - K221K15X7RH5TL2
Order 'cap 220pf 100v ceramic x7r 10% - K221K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1106CT-ND.
CAP 220PF 100V CERAMIC X7R 10% - K221K15X7RH5TL2
Order 'cap 220pf 100v ceramic x7r 10% - K221K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1106TR-ND.
CAP 470PF 100V CERAMIC X7R 10% - K471K15X7RH5TL2
Order 'cap 470pf 100v ceramic x7r 10% - K471K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1107CT-ND.
CAP 470PF 100V CERAMIC X7R 10% - K471K15X7RH5TL2
Order 'cap 470pf 100v ceramic x7r 10% - K471K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1107TR-ND.
CAP 1000PF 100V CERAMIC X7R 10% - K102K15X7RH5TL2
Order 'cap 1000pf 100v ceramic x7r 10% - K102K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1108CT-ND.
CAP 1000PF 100V CERAMIC X7R 10% - K102K15X7RH5TL2
Order 'cap 1000pf 100v ceramic x7r 10% - K102K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1108TR-ND.
CAP 2200PF 100V CERAMIC X7R 10% - K222K15X7RH5TL2
Order 'cap 2200pf 100v ceramic x7r 10% - K222K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1109CT-ND.
Send this link via E-Mail
Help With This Screen