CAP .010UF 100V CERAMIC X7R 10% - K103K15X7RH5TL2 - Capacitors
| Digi-Key Part Number | BC1111CT-ND |
10 100 1000 |
.10000 .07250 .05018 |
Extended Price
1.00 7.25 50.18 |
| Manufacturer Part Number | K103K15X7RH5TL2 | |||
| Description | CAP .010UF 100V CERAMIC X7R 10% | |||
| Quantity Available | 30879 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | K103K15X7RH5TL2 |
| Vendor | Vishay/BC Components (VA) |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
K103K15X7RH5TL2 K103K15X7RH5TL2 BC1111CT ND BC1111CTND BC1111CT |
K103K15X7RH5TL2 Specification Sheet
CAP .010UF 100V CERAMIC X7R 10% - K103K15X7RH5TL2 (BC1111CT-ND) - Capacitors
Related parts Capacitors :CAP .010UF 100V CERAMIC X7R 10% - K103K15X7RH5TL2
Order 'cap .010uf 100v ceramic x7r 10% - K103K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1111CT-ND.
CAP .010UF 100V CERAMIC X7R 10% - K103K15X7RH5TL2
Order 'cap .010uf 100v ceramic x7r 10% - K103K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1111TR-ND.
CAP .010UF 100V CERAMIC X7R 10% - K103K15X7RH5TH5
Order 'cap .010uf 100v ceramic x7r 10% - K103K15X7RH5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1120CT-ND.
CAP .010UF 100V CERAMIC X7R 10% - K103K15X7RH5TH5
Order 'cap .010uf 100v ceramic x7r 10% - K103K15X7RH5TH5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1120TR-ND.
CAP 220PF 100V CERAMIC X7R 10% - K221K15X7RH5TL2
Order 'cap 220pf 100v ceramic x7r 10% - K221K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1106CT-ND.
CAP 220PF 100V CERAMIC X7R 10% - K221K15X7RH5TL2
Order 'cap 220pf 100v ceramic x7r 10% - K221K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1106TR-ND.
CAP 470PF 100V CERAMIC X7R 10% - K471K15X7RH5TL2
Order 'cap 470pf 100v ceramic x7r 10% - K471K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1107CT-ND.
CAP 470PF 100V CERAMIC X7R 10% - K471K15X7RH5TL2
Order 'cap 470pf 100v ceramic x7r 10% - K471K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1107TR-ND.
CAP 1000PF 100V CERAMIC X7R 10% - K102K15X7RH5TL2
Order 'cap 1000pf 100v ceramic x7r 10% - K102K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1108CT-ND.
CAP 1000PF 100V CERAMIC X7R 10% - K102K15X7RH5TL2
Order 'cap 1000pf 100v ceramic x7r 10% - K102K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1108TR-ND.
CAP 2200PF 100V CERAMIC X7R 10% - K222K15X7RH5TL2
Order 'cap 2200pf 100v ceramic x7r 10% - K222K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1109CT-ND.
CAP 2200PF 100V CERAMIC X7R 10% - K222K15X7RH5TL2
Order 'cap 2200pf 100v ceramic x7r 10% - K222K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1109TR-ND.
CAP 4700PF 100V CERAMIC X7R 10% - K472K15X7RH5TL2
Order 'cap 4700pf 100v ceramic x7r 10% - K472K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1110CT-ND.
CAP 4700PF 100V CERAMIC X7R 10% - K472K15X7RH5TL2
Order 'cap 4700pf 100v ceramic x7r 10% - K472K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1110TR-ND.
CAP .022UF 100V CERAMIC X7R 10% - K223K15X7RH5TL2
Order 'cap .022uf 100v ceramic x7r 10% - K223K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1112CT-ND.
Send this link via E-Mail
Help With This Screen
