CAP 470PF 100V CERAMIC X7R 10% - K471K15X7RH5TL2
| Digi-Key Part Number | BC1107CT-ND |
10 100 1000 |
.07500 .05430 .03758 |
Extended Price
0.75 5.43 37.58 |
| Manufacturer Part Number | K471K15X7RH5TL2 | |||
| Description | CAP 470PF 100V CERAMIC X7R 10% | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | K471K15X7RH5TL2 |
| Vendor | Vishay/BC Components (VA) |
| Category | Capacitors |
| Capacitance | 470pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | Mono-Kap |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
K471K15X7RH5TL2 K471K15X7RH5TL2 BC1107CT ND BC1107CTND BC1107CT |
K471K15X7RH5TL2 Specification Sheet
CAP 470PF 100V CERAMIC X7R 10% - K471K15X7RH5TL2 (BC1107CT-ND)
Related parts:CAP 470PF 100V CERAMIC X7R 10% - K471K15X7RH5TL2
Order 'cap 470pf 100v ceramic x7r 10% - K471K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1107CT-ND.
CAP 470PF 100V CERAMIC X7R 10% - K471K15X7RH5TL2
Order 'cap 470pf 100v ceramic x7r 10% - K471K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1107TR-ND.
CAP 470PF 100V CERAMIC X7R 10% - K471K15X7RH5TH5
Order 'cap 470pf 100v ceramic x7r 10% - K471K15X7RH5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1116CT-ND.
CAP 470PF 100V CERAMIC X7R 10% - K471K15X7RH5TH5
Order 'cap 470pf 100v ceramic x7r 10% - K471K15X7RH5TH5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1116TR-ND.
CAP 470PF 50V CERAMIC X7R 10% - K471K15X7RF5TL2
Order 'cap 470pf 50v ceramic x7r 10% - K471K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1070CT-ND.
CAP 470PF 50V CERAMIC X7R 10% - K471K15X7RF5TL2
Order 'cap 470pf 50v ceramic x7r 10% - K471K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1070TR-ND.
CAP 470PF 50V CERAMIC X7R 10% - K471K15X7RF5TH5
Order 'cap 470pf 50v ceramic x7r 10% - K471K15X7RF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1087CT-ND.
CAP 470PF 50V CERAMIC X7R 10% - K471K15X7RF5TH5
Order 'cap 470pf 50v ceramic x7r 10% - K471K15X7RF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1087TR-ND.
CAP 220PF 100V CERAMIC X7R 10% - K221K15X7RH5TL2
Order 'cap 220pf 100v ceramic x7r 10% - K221K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1106CT-ND.
CAP 220PF 100V CERAMIC X7R 10% - K221K15X7RH5TL2
Order 'cap 220pf 100v ceramic x7r 10% - K221K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1106TR-ND.
CAP 1000PF 100V CERAMIC X7R 10% - K102K15X7RH5TL2
Order 'cap 1000pf 100v ceramic x7r 10% - K102K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1108CT-ND.
CAP 1000PF 100V CERAMIC X7R 10% - K102K15X7RH5TL2
Order 'cap 1000pf 100v ceramic x7r 10% - K102K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1108TR-ND.
CAP 2200PF 100V CERAMIC X7R 10% - K222K15X7RH5TL2
Order 'cap 2200pf 100v ceramic x7r 10% - K222K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1109CT-ND.
CAP 2200PF 100V CERAMIC X7R 10% - K222K15X7RH5TL2
Order 'cap 2200pf 100v ceramic x7r 10% - K222K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1109TR-ND.
CAP 4700PF 100V CERAMIC X7R 10% - K472K15X7RH5TL2
Order 'cap 4700pf 100v ceramic x7r 10% - K472K15X7RH5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1110CT-ND.
Send this link via E-Mail
Help With This Screen