Keywords:





10000pF Ceramic Capacitor Vishay/BC Components (VA) Radial 50V K103K15X7RF5TH5

CAP .010UF 50V CERAMIC X7R 10% - K103K15X7RF5TH5 - Capacitors

Digi-Key Part Number BC1095CT-ND
Price Break
10
100
1000
Unit Price
.06900
.05010
.03465
Extended Price
0.69
5.01
34.65
Manufacturer Part NumberK103K15X7RF5TH5
DescriptionCAP .010UF 50V CERAMIC X7R 10%
Quantity Available 6339
All prices are in USD

Purchase 10000pF Ceramic Capacitor Vishay/BC Components (VA) Radial 50V K103K15X7RF5TH5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 10000pF Ceramic Capacitor Vishay/BC Components (VA) Radial 50V K103K15X7RF5TH5
Technical/Catalog InformationK103K15X7RF5TH5
VendorVishay/BC Components (VA)
CategoryCapacitors
Capacitance10000pF
Voltage - Rated 50V
Tolerance±10%
Package / CaseRadial
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing0.2" (5.08mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names K103K15X7RF5TH5
K103K15X7RF5TH5
BC1095CT ND
BC1095CTND
BC1095CT

K103K15X7RF5TH5 Specification Sheet

Image of CAP .010UF 50V CERAMIC X7R 10% - K103K15X7RF5TH5

CAP .010UF 50V CERAMIC X7R 10% - K103K15X7RF5TH5 (BC1095CT-ND) - Capacitors

Related parts 10000pF Ceramic Capacitor Vishay/BC Components (VA) Radial 50V K103K15X7RF5TH5
10000pF Ceramic Capacitor Vishay/BC Components (VA) Radial 50V K103K15X7RF5TH5
 Order 'cap .010uf 50v ceramic x7r 10% - K103K15X7RF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1095CT-ND.
10000pF Ceramic Capacitor Vishay/BC Components Radial 50V K103K15X7RF5TH5
 Order 'cap .010uf 50v ceramic x7r 10% - K103K15X7RF5TH5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1095TR-ND.
10000pF Ceramic Capacitor Vishay/BC Components (VA) Radial 50V K103K15X7RF5TL2
 Order 'cap .010uf 50v ceramic x7r 10% - K103K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1078CT-ND.
10000pF Ceramic Capacitor Vishay/BC Components Radial 50V K103K15X7RF5TL2
 Order 'cap .010uf 50v ceramic x7r 10% - K103K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1078TR-ND.
220pF Ceramic Capacitor Vishay/BC Components (VA) Radial 50V K221K15X7RF5TL2
 Order 'cap 220pf 50v ceramic x7r 10% - K221K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1068CT-ND.
220pF Ceramic Capacitor Vishay/BC Components Radial 50V K221K15X7RF5TL2
 Order 'cap 220pf 50v ceramic x7r 10% - K221K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1068TR-ND.
330pF Ceramic Capacitor Vishay/BC Components (VA) Radial 50V K331K15X7RF5TL2
 Order 'cap 330pf 50v ceramic x7r 10% - K331K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1069CT-ND.
330pF Ceramic Capacitor Vishay/BC Components Radial 50V K331K15X7RF5TL2
 Order 'cap 330pf 50v ceramic x7r 10% - K331K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1069TR-ND.
470pF Ceramic Capacitor Vishay/BC Components (VA) Radial 50V K471K15X7RF5TL2
 Order 'cap 470pf 50v ceramic x7r 10% - K471K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1070CT-ND.
470pF Ceramic Capacitor Vishay/BC Components Radial 50V K471K15X7RF5TL2
 Order 'cap 470pf 50v ceramic x7r 10% - K471K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1070TR-ND.
680pF Ceramic Capacitor Vishay/BC Components (VA) Radial 50V K681K15X7RF5TL2
 Order 'cap 680pf 50v ceramic x7r 10% - K681K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1071CT-ND.
680pF Ceramic Capacitor Vishay/BC Components Radial 50V K681K15X7RF5TL2
 Order 'cap 680pf 50v ceramic x7r 10% - K681K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1071TR-ND.
1000pF Ceramic Capacitor Vishay/BC Components (VA) Radial 50V K102K15X7RF5TL2
 Order 'cap 1000pf 50v ceramic x7r 10% - K102K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1072CT-ND.
1000pF Ceramic Capacitor Vishay/BC Components Radial 50V K102K15X7RF5TL2
 Order 'cap 1000pf 50v ceramic x7r 10% - K102K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1072TR-ND.
1500pF Ceramic Capacitor Vishay/BC Components (VA) Radial 50V K152K15X7RF5TL2
 Order 'cap 1500pf 50v ceramic x7r 10% - K152K15X7RF5TL2' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1073CT-ND.

Options for 10000pF Ceramic Capacitor Vishay/BC Components (VA) Radial 50V K103K15X7RF5TH5
Send this link via E-Mail
Help With This Screen

CAP .010UF 50V CERAMIC X7R 10% - K103K15X7RF5TH5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .010UF 50V CERAMIC C0G 5% - K103J20C0GF5TH5 Next: CAP .010UF 50V CERAMIC X7R 10% - K103K15X7RF5TH5
CAP .010UF 50V CERAMIC X7R 10% - K103K15X7RF5TH5