RES 18K OHM 1/4W .1% 1210 - ERA-14EB183U
| Digi-Key Part Number | P18KQCT-ND |
10 50 200 1000 |
1.77400 .88700 .62090 .44350 |
Extended Price
17.74 44.35 124.18 443.50 |
| Manufacturer Part Number | ERA-14EB183U | |||
| Description | RES 18K OHM 1/4W .1% 1210 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERA-14EB183U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 18.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Metal Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERA 14EB183U ERA14EB183U P18KQCT ND P18KQCTND P18KQCT |
ERA-14EB183U Specification Sheet
RES 18K OHM 1/4W .1% 1210 - ERA-14EB183U (P18KQCT-ND)
Related parts:RES 1.8K OHM CARBON FILM 1/4W 5% - ERD-S2TJ182V
Order 'res 1.8k ohm carbon film 1/4w 5% - ERD-S2TJ182V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.8KBACT-ND.
RES 18K OHM CARBON FILM 1/4W 5% - ERD-S2TJ183V
Order 'res 18k ohm carbon film 1/4w 5% - ERD-S2TJ183V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18KBACT-ND.
RES 18K OHM CARBON FILM 1/4W 5% - ERD-S2TJ183V
Order 'res 18k ohm carbon film 1/4w 5% - ERD-S2TJ183V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P18KBATB-ND.
RES 1.8K OHM CARBON FILM 1/4W 5% - ERD-S2TJ182V
Order 'res 1.8k ohm carbon film 1/4w 5% - ERD-S2TJ182V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.8KBATB-ND.
RESISTOR 20 OHM 1/4W .5% 1210 - ERA-14HD200U
Order 'resistor 20 ohm 1/4w .5% 1210 - ERA-14HD200U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20APDKR-ND.
RESISTOR 22 OHM 1/4W .5% 1210 - ERA-14HD220U
Order 'resistor 22 ohm 1/4w .5% 1210 - ERA-14HD220U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22APDKR-ND.
RESISTOR 24 OHM 1/4W .5% 1210 - ERA-14HD240U
Order 'resistor 24 ohm 1/4w .5% 1210 - ERA-14HD240U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P24APDKR-ND.
RESISTOR 27 OHM 1/4W .5% 1210 - ERA-14HD270U
Order 'resistor 27 ohm 1/4w .5% 1210 - ERA-14HD270U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27APDKR-ND.
RESISTOR 30 OHM 1/4W .5% 1210 - ERA-14HD300U
Order 'resistor 30 ohm 1/4w .5% 1210 - ERA-14HD300U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P30APDKR-ND.
RESISTOR 33 OHM 1/4W .5% 1210 - ERA-14HD330U
Order 'resistor 33 ohm 1/4w .5% 1210 - ERA-14HD330U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33APDKR-ND.
RESISTOR 36 OHM 1/4W .5% 1210 - ERA-14HD360U
Order 'resistor 36 ohm 1/4w .5% 1210 - ERA-14HD360U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36APDKR-ND.
RESISTOR 39 OHM 1/4W .5% 1210 - ERA-14HD390U
Order 'resistor 39 ohm 1/4w .5% 1210 - ERA-14HD390U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P39APDKR-ND.
RESISTOR 43 OHM 1/4W .5% 1210 - ERA-14HD430U
Order 'resistor 43 ohm 1/4w .5% 1210 - ERA-14HD430U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P43APDKR-ND.
RESISTOR 47 OHM 1/4W .5% 1210 - ERA-14HD470U
Order 'resistor 47 ohm 1/4w .5% 1210 - ERA-14HD470U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47APDKR-ND.
RESISTOR 51 OHM 1/4W .5% 1210 - ERA-14HD510U
Order 'resistor 51 ohm 1/4w .5% 1210 - ERA-14HD510U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51APDKR-ND.
Send this link via E-Mail
Help With This Screen