Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

ENCLOSURE WTRTGHT ABS 6.4"X 6.4" - R200-160-000

Digi-Key Part Number R200-160-000-ND
Price Break
1
Unit Price
45.87000
Extended Price
45.87
Manufacturer Part NumberR200-160-000
DescriptionENCLOSURE WTRTGHT ABS 6.4"X 6.4"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationR200-160-000
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
TypeBox (Enclosure)
Other Names R200 160 000
R200160000


Image of ENCLOSURE WTRTGHT ABS 6.4"X 6.4" - R200-160-000

ENCLOSURE WTRTGHT ABS 6.4"X 6.4" - R200-160-000 (R200-160-000-ND)

Related parts:
ENCLOSURE WTRTGHT ABS 6.4"X 6.4" - R200-160-000
 Order 'enclosure wtrtght abs 6.4"x 6.4" - R200-160-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R200-160-000-ND.
ENCLOSURE WTRTGHT ABS 3.2"X 3.2" - R200-080-000
 Order 'enclosure wtrtght abs 3.2"x 3.2" - R200-080-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R200-080-000-ND.
ENCLOSURE WTRTGHT ABS 3.2"X 4.8" - R200-082-000
 Order 'enclosure wtrtght abs 3.2"x 4.8" - R200-082-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R200-082-000-ND.
ENCLOSURE WTRTGHT ABS 3.2"X 6.4" - R200-084-000
 Order 'enclosure wtrtght abs 3.2"x 6.4" - R200-084-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R200-084-000-ND.
ENCLOSURE WTRTGHT ABS 3.2"X 9.6" - R200-086-000
 Order 'enclosure wtrtght abs 3.2"x 9.6" - R200-086-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R200-086-000-ND.
ENCLOSURE WTRTGHT ABS 4.8"X 4.8" - R200-120-000
 Order 'enclosure wtrtght abs 4.8"x 4.8" - R200-120-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R200-120-000-ND.
ENCLOSURE WTRTGHT ABS 4.8"X 9.6" - R200-124-000
 Order 'enclosure wtrtght abs 4.8"x 9.6" - R200-124-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R200-124-000-ND.
ENCLOSURE WTRTGHT ABS 6.4"X 9.6" - R200-162-000
 Order 'enclosure wtrtght abs 6.4"x 9.6" - R200-162-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R200-162-000-ND.
ENCLOSURE WTRTGHT ABS 6.4"X 6.4" - R201-160-000
 Order 'enclosure wtrtght abs 6.4"x 6.4" - R201-160-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R201-160-000-ND.
ENCLOSURE WTRTGHT ABS 161X161X80 - R220-160-000
 Order 'enclosure wtrtght abs 161x161x80 - R220-160-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R220-160-000-ND.
ENCLOSURE WTRTGHT ABS 3.2"X 3.2" - R201-080-000
 Order 'enclosure wtrtght abs 3.2"x 3.2" - R201-080-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R201-080-000-ND.
ENCLOSURE WTRTGHT ABS 3.2"X 4.8" - R201-082-000
 Order 'enclosure wtrtght abs 3.2"x 4.8" - R201-082-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R201-082-000-ND.
ENCLOSURE WTRTGHT ABS 3.2"X 6.4" - R201-084-000
 Order 'enclosure wtrtght abs 3.2"x 6.4" - R201-084-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R201-084-000-ND.
ENCLOSURE WTRTGHT ABS 3.2"X 9.6" - R201-086-000
 Order 'enclosure wtrtght abs 3.2"x 9.6" - R201-086-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R201-086-000-ND.
ENCLOSURE WTRTGHT ABS 4.8"X 4.8" - R201-120-000
 Order 'enclosure wtrtght abs 4.8"x 4.8" - R201-120-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R201-120-000-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: ENCLOSURE WTRTGHT ABS 4.8"X 9.6" - R201-124-000 Next: ENCLOSURE WTRTGHT ABS 6.4"X 6.4" - R201-160-000