Keywords:





18.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-V39J180V

RES 18 OHM 1/16W 3900PPM 5% 0603 - ERA-V39J180V - Resistors

Digi-Key Part Number P18CJCT-ND
Price Break
10
50
200
1000
Unit Price
.55200
.39100
.32200
.26680
Extended Price
5.52
19.55
64.40
266.80
Manufacturer Part NumberERA-V39J180V
DescriptionRES 18 OHM 1/16W 3900PPM 5% 0603
Quantity Available 9950
All prices are in USD

Purchase 18.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-V39J180V
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 18.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-V39J180V
Technical/Catalog InformationERA-V39J180V
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms18.0
Power (Watts)0.063W, 1/16W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionMetal Film
Temperature Coefficient±3900ppm/°C 
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERA V39J180V
ERAV39J180V
P18CJCT ND
P18CJCTND
P18CJCT

ERA-V39J180V Specification Sheet

Image of RES 18 OHM 1/16W 3900PPM 5% 0603 - ERA-V39J180V

RES 18 OHM 1/16W 3900PPM 5% 0603 - ERA-V39J180V (P18CJCT-ND) - Resistors

Related parts 18.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-V39J180V
18.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-V39J180V
 Order 'res 18 ohm 1/16w 3900ppm 5% 0603 - ERA-V39J180V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18CJCT-ND.
18.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-V39J180V
 Order 'res 18 ohm 1/16w 3900ppm 5% 0603 - ERA-V39J180V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18CJDKR-ND.
18.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERA-V39J180V
 Order 'res 18 ohm 1/16w 3900ppm 5% 0603 - ERA-V39J180V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P18CJTR-ND.
10.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-V39J100V
 Order 'res 10 ohm 1/16w 3900ppm 5% 0603 - ERA-V39J100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10CJCT-ND.
10.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-V39J100V
 Order 'res 10 ohm 1/16w 3900ppm 5% 0603 - ERA-V39J100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10CJDKR-ND.
12.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-V39J120V
 Order 'res 12 ohm 1/16w 3900ppm 5% 0603 - ERA-V39J120V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12CJCT-ND.
12.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-V39J120V
 Order 'res 12 ohm 1/16w 3900ppm 5% 0603 - ERA-V39J120V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12CJDKR-ND.
15.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-V39J150V
 Order 'res 15 ohm 1/16w 3900ppm 5% 0603 - ERA-V39J150V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15CJCT-ND.
15.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-V39J150V
 Order 'res 15 ohm 1/16w 3900ppm 5% 0603 - ERA-V39J150V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15CJDKR-ND.
22.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-V39J220V
 Order 'res 22 ohm 1/16w 3900ppm 5% 0603 - ERA-V39J220V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22CJCT-ND.
22.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-V39J220V
 Order 'res 22 ohm 1/16w 3900ppm 5% 0603 - ERA-V39J220V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22CJDKR-ND.
27.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-V39J270V
 Order 'res 27 ohm 1/16w 3900ppm 5% 0603 - ERA-V39J270V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27CJCT-ND.
27.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-V39J270V
 Order 'res 27 ohm 1/16w 3900ppm 5% 0603 - ERA-V39J270V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27CJDKR-ND.
33.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-V39J330V
 Order 'res 33 ohm 1/16w 3900ppm 5% 0603 - ERA-V39J330V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33CJCT-ND.
33.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-V39J330V
 Order 'res 33 ohm 1/16w 3900ppm 5% 0603 - ERA-V39J330V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33CJDKR-ND.

Options for 18.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-V39J180V
Send this link via E-Mail
Help With This Screen

RES 18 OHM 1/16W 3900PPM 5% 0603 - ERA-V39J180V
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: RES 18 OHM 1/16W 1500PPM 5% 0603 - ERA-V15J180V Next: RES 18 OHM 1/16W 3900PPM 5% 0603 - ERA-V39J180V
RES 18 OHM 1/16W 3900PPM 5% 0603 - ERA-V39J180V