Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 100 OHM 1/10W 3900PPM 5%0805 - ERA-S39J101V

Digi-Key Part Number P100CECT-ND
Price Break
10
50
200
1000
Unit Price
.55200
.39100
.32200
.26680
Extended Price
5.52
19.55
64.40
266.80
Manufacturer Part NumberERA-S39J101V
DescriptionRES 100 OHM 1/10W 3900PPM 5%0805
Quantity Available 2860
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationERA-S39J101V
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms100
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingCut Tape (CT)
CompositionMetal Film
Voltage - Working-
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ERA S39J101V
ERAS39J101V
P100CECT ND
P100CECTND
P100CECT

ERA-S39J101V Specification Sheet

Image of RES 100 OHM 1/10W 3900PPM 5%0805 - ERA-S39J101V

RES 100 OHM 1/10W 3900PPM 5%0805 - ERA-S39J101V (P100CECT-ND)

Related parts:
RES 10 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J100V
 Order 'res 10 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10CECT-ND.
RES 10 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J100V
 Order 'res 10 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J100V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10CEDKR-ND.
RES 10 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J100V
 Order 'res 10 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10CETR-ND.
RES 12 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J120V
 Order 'res 12 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J120V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12CECT-ND.
RES 12 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J120V
 Order 'res 12 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J120V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12CEDKR-ND.
RES 12 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J120V
 Order 'res 12 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J120V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12CETR-ND.
RES 15 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J150V
 Order 'res 15 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J150V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15CECT-ND.
RES 15 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J150V
 Order 'res 15 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J150V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15CEDKR-ND.
RES 15 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J150V
 Order 'res 15 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J150V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15CETR-ND.
RES 18 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J180V
 Order 'res 18 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J180V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18CECT-ND.
RES 18 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J180V
 Order 'res 18 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J180V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18CEDKR-ND.
RES 18 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J180V
 Order 'res 18 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J180V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P18CETR-ND.
RES 22 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J220V
 Order 'res 22 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J220V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22CECT-ND.
RES 22 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J220V
 Order 'res 22 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J220V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22CEDKR-ND.
RES 22 OHM 1/10W 3900PPM 5% 0805 - ERA-S39J220V
 Order 'res 22 ohm 1/10w 3900ppm 5% 0805 - ERA-S39J220V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22CETR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 100 OHM 1/10W 3300PPM 5%0805 - ERA-S33J101V Next: RES 100 OHM 1/10W 3900PPM 5%0805 - ERA-S39J101V